Microcontrollers

Results: 294
Stocking Options
Environmental Options
Media
Exclude
294Results
Applied FiltersRemove All

Showing
of 294
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28 SOIC
IC MCU 16BIT 48KB FLASH 28SOIC
Microchip Technology
538
In Stock
1 : £5.48000
Tube
Tube
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
20
48KB (16K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
44 TQFP
IC MCU 16BIT 48KB FLASH 44TQFP
Microchip Technology
28,010
In Stock
1 : £5.94000
Tray
Tray
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
30
48KB (16K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
64 TQFP
IC MCU 16BIT 66KB FLASH 64TQFP
Microchip Technology
337
In Stock
1 : £7.35000
Tray
Tray
Active
Verified
dsPIC
16-Bit
20 MIPS
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
52
66KB (22K x 24)
FLASH
1K x 8
4K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
IC MCU 16BIT 66KB FLASH 64TQFP
Microchip Technology
411
In Stock
1 : £7.70000
Tray
Tray
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
52
66KB (22K x 24)
FLASH
1K x 8
4K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
IC MCU 16BIT 144KB FLASH 64TQFP
Microchip Technology
5,236
In Stock
1 : £9.65000
Tray
Tray
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
52
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
80 TQFP
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
938
In Stock
1 : £10.06000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
64 TQFP
IC MCU 16BIT 144KB FLASH 64TQFP
Microchip Technology
6,002
In Stock
1 : £10.61000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT
52
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
80 TQFP
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
6,662
In Stock
1 : £10.88000
Tray
Tray
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
80-TQFP, 80-VQFP
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
1,776
In Stock
1 : £10.97000
Tray
Tray
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (14x14)
80-TQFP
80-TQFP, 80-VQFP
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
1,603
In Stock
1 : £11.01000
Cut Tape (CT)
1,000 : £9.09212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (14x14)
80-TQFP
80-TQFP, 80-VQFP
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
573
In Stock
1 : £11.86000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (14x14)
80-TQFP
28 QFN
IC MCU 16BIT 12KB FLASH 28QFN
Microchip Technology
245
In Stock
1 : £3.59000
Tube
Tube
Active
Verified
dsPIC
16-Bit
30 MIPs
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
20
12KB (4K x 24)
FLASH
-
1K x 8
2.5V ~ 5.5V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
18 SOIC
IC MCU 16BIT 24KB FLASH 18SOIC
Microchip Technology
1,246
In Stock
1 : £3.97000
Tube
Tube
Active
Verified
dsPIC
16-Bit
30 MIPs
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
24KB (8K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
18 SOIC
IC MCU 16BIT 24KB FLASH 18SOIC
Microchip Technology
602
In Stock
1 : £3.97000
Tube
Tube
Active
Verified
dsPIC
16-Bit
20 MIPS
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
24KB (8K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 16BIT 24KB FLASH 28SOIC
Microchip Technology
1,496
In Stock
1 : £4.09000
Tube
Tube
Active
Verified
dsPIC
16-Bit
30 MIPs
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
20
24KB (8K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 16BIT 24KB FLASH 28SOIC
Microchip Technology
1,056
In Stock
1 : £4.09000
Tube
Tube
Active
Verified
dsPIC
16-Bit
20 MIPS
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
20
24KB (8K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
44 TQFP
IC MCU 16BIT 24KB FLASH 44TQFP
Microchip Technology
425
In Stock
1 : £4.79000
Tray
Tray
Active
Verified
dsPIC
16-Bit
20 MIPS
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
30
24KB (8K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
28 PDIP
IC MCU 16BIT 24KB FLASH 28SPDIP
Microchip Technology
219
In Stock
1 : £4.87000
Tube
Tube
Active
Verified
dsPIC
16-Bit
20 MIPS
I2C, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
20
24KB (8K x 24)
FLASH
1K x 8
1K x 8
2.5V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
44 TQFP
IC MCU 16BIT 24KB FLASH 44TQFP
Microchip Technology
129
In Stock
1 : £4.93000
Tray
Tray
Active
Verified
dsPIC
16-Bit
30 MIPs
I2C, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
30
24KB (8K x 24)
FLASH
1K x 8
1K x 8
2.5V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
IC MCU 16BIT 48KB FLASH 44TQFP
Microchip Technology
2,210
In Stock
1 : £5.79000
Tray
Tray
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, POR, PWM, WDT
30
48KB (16K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
IC MCU 16BIT 48KB FLASH 44TQFP
Microchip Technology
427
In Stock
1 : £5.79000
Tray
Tray
Active
Verified
dsPIC
16-Bit
20 MIPS
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, POR, PWM, WDT
30
48KB (16K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
IC MCU 16BIT 48KB FLASH 44TQFP
Microchip Technology
500
In Stock
1 : £5.94000
Tray
Tray
Active
Verified
dsPIC
16-Bit
20 MIPS
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
30
48KB (16K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
IC MCU 16BIT 12KB FLASH 44TQFP
Microchip Technology
372
In Stock
1 : £5.94000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
12KB (4K x 24)
FLASH
-
512 x 8
3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44 VQFN
IC MCU 16BIT 48KB FLASH 44QFN
Microchip Technology
2,117
In Stock
1 : £5.96000
Tube
Tube
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, POR, PWM, WDT
30
48KB (16K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
28 PDIP
IC MCU 16BIT 48KB FLASH 28SPDIP
Microchip Technology
111
In Stock
1 : £5.96000
Tube
Tube
Active
Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
20
48KB (16K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
Showing
of 294

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.