Microcontrollers

Results: 50
Stocking Options
Environmental Options
Media
Marketplace Product
50Results
Applied FiltersRemove All

Showing
of 50
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44-TQFP
AT89S51-24AU
IC MCU 8BIT 4KB FLASH 44TQFP
Microchip Technology
862
In Stock
1 : £1.68000
Tray
Tray
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
4KB (4K x 8)
FLASH
-
128 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44-TQFP
AT89S52-24AU
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
7,065
In Stock
1 : £1.81000
Tray
Tray
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44-TQFP
AT89S8253-24AU
IC MCU 8BIT 12KB FLASH 44TQFP
Microchip Technology
5,724
In Stock
1 : £2.15000
Tray
Tray
Active
Verified
8051
8-Bit
24MHz
SPI, UART/USART
POR, WDT
32
12KB (12K x 8)
FLASH
2K x 8
256 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
40-PDIP
AT89S51-24PU
IC MCU 8BIT 4KB FLASH 40DIP
Microchip Technology
678
In Stock
1 : £2.65000
Tube
Tube
Active
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
4KB (4K x 8)
FLASH
-
128 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
40-PDIP
AT89S52-24PU
IC MCU 8BIT 8KB FLASH 40DIP
Microchip Technology
1,532
In Stock
1 : £2.94000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
4 PLCC
AT89S52-24JU
IC MCU 8BIT 8KB FLASH 44PLCC
Microchip Technology
4,078
In Stock
1 : £3.02000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
40-PDIP
AT89S8253-24PU
IC MCU 8BIT 12KB FLASH 40DIP
Microchip Technology
2,957
In Stock
1 : £3.55000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
SPI, UART/USART
POR, WDT
32
12KB (12K x 8)
FLASH
2K x 8
256 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
4 PLCC
AT89S8253-24JU
IC MCU 8BIT 12KB FLASH 44PLCC
Microchip Technology
1,289
In Stock
1 : £3.76000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
SPI, UART/USART
POR, WDT
32
12KB (12K x 8)
FLASH
2K x 8
256 x 8
2.7V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
4 PLCC
AT89S51-24JU
IC MCU 8BIT 4KB FLASH 44PLCC
Microchip Technology
13,657
In Stock
1 : £3.81000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
4KB (4K x 8)
FLASH
-
128 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
44-TQFP
AT89S52-24AUR
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
4,954
In Stock
1 : £1.93000
Cut Tape (CT)
2,000 : £1.59600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
20 SOIC
AT89S2051-24SU
IC MCU 8BIT 2KB FLASH 20SOIC
Microchip Technology
201
In Stock
1 : £2.08000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
Brown-out Detect/Reset, POR, PWM
15
2KB (2K x 8)
FLASH
-
256 x 8
2.7V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
4 PLCC
AT89S52-24JUR
24MHZ, PLCC, IND TEMP, GREEN, 5V
Microchip Technology
470
In Stock
1 : £4.15000
Cut Tape (CT)
500 : £3.44738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
80C52
8-Bit
24MHz
SPI, UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
IR2132JPBF
AT89S64-SLSUM
MICROCONTROLLER, 8 BIT, FLASH,
Atmel
371
Marketplace
125 : £1.91520
Bulk
Bulk
Active
Not Verified
8051
8-Bit
-
SPI, UART/USART
-
-
-
FLASH
-
-
-
-
-
-
-
-
-
ONSONSLC75410WS-E
AT89S64-RLTUM
MICROCONTROLLER, 8 BIT, FLASH,
Atmel
297
Marketplace
125 : £1.91520
Bulk
Bulk
Active
Not Verified
8051
8-Bit
-
SPI, UART/USART
-
-
-
FLASH
-
-
-
-
-
-
-
-
-
MICROCONTROLLER, 8 BIT, FLASH, 8
AT89SND1CDNC-ROTUL
MICROCONTROLLER, 8 BIT, FLASH, 8
Atmel
1,350
Marketplace
25 : £9.59200
Bulk
Bulk
Active
Not Verified
-
8-Bit
-
-
-
-
-
FLASH
-
-
-
-
-
-
-
-
-
44-TQFP
AT89S51-24AC
IC MCU 8BIT 4KB FLASH 44TQFP
Microchip Technology
0
In Stock
1,120 : £1.02019
Tray
Tray
Obsolete
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
4KB (4K x 8)
FLASH
-
128 x 8
4V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44-TQFP
AT89S51-24AI
IC MCU 8BIT 4KB FLASH 44TQFP
Microchip Technology
0
In Stock
1,120 : £1.02019
Tray
Tray
Obsolete
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
4KB (4K x 8)
FLASH
-
128 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
40-PDIP
AT89S51-24PC
IC MCU 8BIT 4KB FLASH 40DIP
Microchip Technology
0
In Stock
1,000 : £1.03236
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
4KB (4K x 8)
FLASH
-
128 x 8
4V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
40-PDIP
AT89S51-24PI
IC MCU 8BIT 4KB FLASH 40DIP
Microchip Technology
0
In Stock
1,000 : £1.03236
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
4KB (4K x 8)
FLASH
-
128 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
40-PDIP
AT89S52-24PC
IC MCU 8BIT 8KB FLASH 40DIP
Microchip Technology
0
In Stock
540 : £1.04459
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
40-PDIP
AT89S52-24PI
IC MCU 8BIT 8KB FLASH 40DIP
Microchip Technology
0
In Stock
540 : £1.04459
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
44-TQFP
AT89S52-24AC
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
0
In Stock
960 : £1.12473
Tray
Tray
Obsolete
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44-TQFP
AT89S52-24AI
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
0
In Stock
960 : £1.12473
Tray
Tray
Obsolete
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
4 PLCC
AT89S52-24JI
IC MCU 8BIT 8KB FLASH 44PLCC
Microchip Technology
0
In Stock
918 : £1.13001
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
4V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
4 PLCC
AT89S51-24JC
IC MCU 8BIT 4KB FLASH 44PLCC
Microchip Technology
0
In Stock
1,026 : £1.71570
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
24MHz
UART/USART
WDT
32
4KB (4K x 8)
FLASH
-
128 x 8
4V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
44-PLCC (16.6x16.6)
44-LCC (J-Lead)
Showing
of 50

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.