Microcontrollers

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-TQFP
C8051F023-GQ
IC MCU 8BIT 64KB FLASH 64TQFP
Silicon Labs
761
In Stock
1 : £18.26000
Tray
Tray
Not For New Designs
Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
32
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x10b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64-TQFP
C8051F021-GQ
IC MCU 8BIT 64KB FLASH 64TQFP
Silicon Labs
877
In Stock
1 : £23.28000
Tray
Tray
Not For New Designs
Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
32
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64-TQFP
C8051F021-GQR
IC MCU 8BIT 64KB FLASH 64TQFP
Silicon Labs
773
In Stock
1 : £27.38000
Cut Tape (CT)
500 : £18.85776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
32
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
EFM32GG11B510F2048GQ100-B
C8051F020-GQ
IC MCU 8BIT 64KB FLASH 100TQFP
Silicon Labs
407
In Stock
1 : £28.30000
Tray
Tray
Active
Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
64
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
64-TQFP
C8051F023-GQR
IC MCU 8BIT 64KB FLASH 64TQFP
Silicon Labs
959
In Stock
1 : £21.48000
Cut Tape (CT)
500 : £14.58276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
32
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x10b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
EFM32GG11B510F2048GQ100-B
C8051F020-GQR
IC MCU 8BIT 64KB FLASH 100TQFP
Silicon Labs
0
In Stock
59,250
Marketplace
Check Lead Time
250 : £21.75044
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
64
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
EFM32GG11B510F2048GQ100-B
C8051F022-GQ
IC MCU 8BIT 64KB FLASH 100TQFP
Silicon Labs
2,326
In Stock
1 : £22.98000
Tray
Tray
Not For New Designs
Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
64
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x10b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
64-TQFP
C8051F023R
IC MCU 8BIT 64KB FLASH 64TQFP
Silicon Labs
0
In Stock
500 : £9.46830
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
32
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x10b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
EFM32GG11B510F2048GQ100-B
C8051F022R
IC MCU 8BIT 64KB FLASH 100TQFP
Silicon Labs
0
In Stock
250 : £10.90076
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
64
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x10b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
64-TQFP
C8051F021R
IC MCU 8BIT 64KB FLASH 64TQFP
Silicon Labs
0
In Stock
500 : £11.76610
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
32
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
100TQFP
C8051F020R
IC MCU 8BIT 64KB FLASH 100TQFP
Silicon Labs
0
In Stock
250 : £12.81588
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
64
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
EFM32GG11B510F2048GQ100-B
C8051F022-GQR
IC MCU 8BIT 64KB FLASH 100TQFP
Silicon Labs
0
In Stock
250 : £17.93120
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
64
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x10b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
EFM32GG11B510F2048GQ100-B
C8051F020
IC MCU 8BIT 64KB FLASH 100TQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
64
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
64-TQFP
C8051F021
IC MCU 8BIT 64KB FLASH 64TQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
32
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
EFM32GG11B510F2048GQ100-B
C8051F022
IC MCU 8BIT 64KB FLASH 100TQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
64
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x10b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
64-TQFP
C8051F023
IC MCU 8BIT 64KB FLASH 64TQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
32
64KB (64K x 8)
FLASH
-
4.25K x 8
2.7V ~ 3.6V
A/D 8x8b, 8x10b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 16

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.