Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,968 In Stock | 1 : £1.28000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
2,218 In Stock | 1 : £1.33000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
6,878 In Stock | 1 : £1.34000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 4KB (2K x 16) | FLASH | 256 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
3,122 In Stock | 1 : £1.42000 Cut Tape (CT) 2,000 : £1.17819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
4,648 In Stock | 1 : £1.46000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
294 In Stock | 1 : £1.62000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
15,108 In Stock | 1 : £1.65000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
2,917 In Stock | 1 : £1.75000 Cut Tape (CT) 2,000 : £1.45237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
1,452 In Stock | 1 : £1.79000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
12,133 In Stock | 1 : £1.86000 Cut Tape (CT) 2,000 : £1.55611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
2,191 In Stock | 1 : £1.88000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
11,674 In Stock | 1 : £1.95000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
14,595 In Stock | 1 : £1.97000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
4,512 In Stock | 1 : £1.97000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
70,682 In Stock | 1 : £2.03000 Cut Tape (CT) 2,000 : £1.70431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
46,715 In Stock | 1 : £2.03000 Cut Tape (CT) 6,000 : £1.70431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
20,435 In Stock | 1 : £2.07000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
44,896 In Stock | 1 : £2.14000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
18,714 In Stock | 1 : £2.14000 Cut Tape (CT) 2,000 : £1.77100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
20,994 In Stock | 1 : £2.29000 Tray | Tray | Active | Verified | AVR | 8-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
24,613 In Stock | 1 : £2.40000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 16KB (8K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
14,611 In Stock | 1 : £2.42000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
6,984 In Stock | 1 : £2.42000 Tray | Tray | Active | Verified | AVR | 8-Bit | 8MHz | EBI/EMI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,280 In Stock | 1 : £2.47000 Tube | Tube | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 4.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
969 In Stock | 1 : £2.47000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) |