Microcontrollers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
IC MCU ASIC DOLPHIN CHIP 64LQFP
Texas Instruments
0
In Stock
3,040
Marketplace
160 : £4.04619
Bulk
41 : £5.29098
Bulk
Bulk
Bulk
Discontinued at DigiKey
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
IC MCU 16BIT 16KB ROM WAFERSALE
IC MCU 16BIT 16KB ROM WAFERSALE
Texas Instruments
0
In Stock
348 : £0.79549
Box
Box
Obsolete
Not Verified
MSP430
16-Bit
8MHz
-
Brown-out Detect/Reset, LCD, POR, PWM, WDT
23
16KB (16K x 8)
ROM
-
512 x 8
1.1V ~ 1.55V
A/D 4x8b
Internal
0°C ~ 70°C (TA)
Surface Mount
Wafersale
Die
0
In Stock
1,000 : £3.42533
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at DigiKey
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
0
In Stock
1,000 : £3.42533
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at DigiKey
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
0
In Stock
160 : £4.04619
Tray
Tray
Discontinued at DigiKey
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
FZ-68-PLCC Pkg
IC MCU 16BIT 16KB EPROM 68JLCC
Texas Instruments
0
In Stock
3 : £101.61333
Tube
Tube
Obsolete
Not Verified
-
16-Bit
8MHz
UART/USART
LCD, POR, WDT
14
16KB (16K x 8)
EPROM, UV
-
512 x 8
2.7V ~ 5.5V
Slope A/D
Internal
-
Surface Mount
68-JLCC (23.94x23.94)
68-LCC (J-Lead)
FZ-68-PLCC Pkg
IC MCU 16BIT 16KB EPROM 68JLCC
Texas Instruments
0
In Stock
1 : £111.09000
Tube
Tube
Obsolete
Not Verified
-
16-Bit
8MHz
UART/USART
LCD, POR, WDT
14
16KB (16K x 8)
EPROM, UV
-
512 x 8
2.5V ~ 5.5V
A/D 6x14b
Internal
-
Surface Mount
68-JLCC (23.94x23.94)
68-LCC (J-Lead)
TI HFD
IC MCU 16BIT 32KB EPROM 100CFP
Texas Instruments
0
In Stock
1 : £111.09000
Tray
Tray
Obsolete
Not Verified
-
16-Bit
8MHz
SPI, UART/USART
LCD, POR, PWM, WDT
40
32KB (32K x 8)
EPROM, UV
-
1K x 8
2.5V ~ 5.5V
Slope A/D
Internal
-
Surface Mount
100-CFP
100-BCQFP
Showing
of 8

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.