Microcontrollers

Results: 81
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Speed
4MHz8MHz16MHz
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTPOR, WDT
Number of I/O
34
Program Memory Size
384B (256 x 12)448B (256 x 14)768B (512 x 12)896B (512 x 14)
RAM Size
16 x 823 x 824 x 864 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2V ~ 5.5V2.3V ~ 5.5V
Data Converters
-A/D 2x8bA/D 3x8b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-DFN (2x3)8-PDIPSOT-23-6
Package / Case
8-DIP (0.300", 7.62mm)8-VFDFN Exposed PadSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
81Results
Applied FiltersRemove All

Showing
of 81
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
PIC10F200T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
29,180
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.39734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
62,723
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.43611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
191,165
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.46518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
768B (512 x 12)
FLASH
-
23 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
39,105
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.44967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F322T-I/OT
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
6,213
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.44967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F320T-E/OT
IC MCU 8BIT 448B FLASH SOT23-6
Microchip Technology
7,849
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.45743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
448B (256 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-PDIP
PIC10F200-I/P
IC MCU 8BIT 384B FLASH 8DIP
Microchip Technology
4,040
In Stock
1 : £0.59000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
5,446
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.44580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F200T-E/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
52,776
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.44580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F320T-I/OT
IC MCU 8BIT 448B FLASH SOT23-6
Microchip Technology
13,667
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.42642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
448B (256 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10LF322T-I/OT
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
6,319
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.44967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
1.8V ~ 3.6V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F220T-E/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
4,507
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.47487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F206T-E/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
5,266
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.53302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F322T-E/OT
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
4,835
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.49619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F222T-E/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
2,379
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.53302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
768B (512 x 12)
FLASH
-
23 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-DFN
PIC10LF322T-I/MC
IC MCU 8BIT 896B FLASH 8DFN
Microchip Technology
1,967
In Stock
1 : £0.64000
Cut Tape (CT)
3,300 : £0.53496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
1.8V ~ 3.6V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (2x3)
8-VFDFN Exposed Pad
8-PDIP
PIC10F222-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
2,975
In Stock
1 : £0.67000
Tube
Tube
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
768B (512 x 12)
FLASH
-
23 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC10F322-I/P
IC MCU 8BIT 896B FLASH 8DIP
Microchip Technology
1,232
In Stock
1 : £0.67000
Tube
Tube
Active
Not Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
SOT-23-6
PIC10F204T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
5,980
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.43611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10LF320T-I/OT
IC MCU 8BIT 448B FLASH SOT23-6
Microchip Technology
1,591
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.42642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
448B (256 x 14)
FLASH
-
64 x 8
1.8V ~ 3.6V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
PIC10F202T-E/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
7,438
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.47487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-DFN
PIC10F200-E/MC
IC MCU 8BIT 384B FLASH 8DFN
Microchip Technology
1,780
In Stock
1 : £0.59000
Tube
Tube
Active
Not Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-DFN (2x3)
8-VFDFN Exposed Pad
8-DFN
PIC10F320-I/MC
IC MCU 8BIT 448B FLASH 8DFN
Microchip Technology
1,019
In Stock
1 : £0.59000
Tube
Tube
Active
Not Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
448B (256 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (2x3)
8-VFDFN Exposed Pad
8-PDIP
PIC10F220-I/P
IC MCU 8BIT 384B FLASH 8DIP
Microchip Technology
12,773
In Stock
1 : £0.64000
Tube
Tube
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC10F320-I/P
IC MCU 8BIT 448B FLASH 8DIP
Microchip Technology
1,603
In Stock
1 : £0.64000
Tube
Tube
Active
Not Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
448B (256 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
Showing
of 81

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.