Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,876 In Stock | 1 : £1.44000 Tube | Tube | Active | Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 12 | 4KB (1.375K x 24) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1,288 In Stock | 1 : £2.06000 Tube | Tube | Active | Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
3,478 In Stock | 1 : £2.10000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
13,546 In Stock | 1 : £2.16000 Cut Tape (CT) 3,300 : £1.79597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VQFN (5x5) | 20-VQFN Exposed Pad | |||
1,165 In Stock | 1 : £2.23000 Cut Tape (CT) 1,600 : £1.84222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1.5K x 8 | 1.8V ~ 3.6V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
145 In Stock | 1 : £2.67000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 23 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 2K x 8 | 2V ~ 5V | A/D 19x10b/12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
104 In Stock | 1 : £2.67000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 24 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 2K x 8 | 1.8V ~ 3.6V | A/D 19x10b/12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
3,543 In Stock | 1 : £2.88000 Tube | Tube | Active | Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 32KB (11K x 24) | FLASH | 512 x 8 | 2K x 8 | 1.8V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
779 In Stock | 1 : £2.88000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 17 | 32KB (11K x 24) | FLASH | 512 x 8 | 2K x 8 | 2V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
1,484 In Stock | 1 : £2.91000 Cut Tape (CT) 1,600 : £2.43574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 17 | 32KB (11K x 24) | FLASH | 512 x 8 | 2K x 8 | 2V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
5,391 In Stock | 1 : £3.16000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 23 | 32KB (11K x 24) | FLASH | 512 x 8 | 2K x 8 | 2V ~ 5.5V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
602 In Stock | 1 : £3.25000 Tube | Tube | Active | Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 23 | 32KB (11K x 24) | FLASH | 512 x 8 | 2K x 8 | 2V ~ 5.5V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
4,530 In Stock | 1 : £3.36000 Tray | Tray | Active | Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 53 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,549 In Stock | 1 : £3.38000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
2,525 In Stock | 1 : £3.50000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 38 | 32KB (11K x 24) | FLASH | 512 x 8 | 2K x 8 | 2V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
380 In Stock | 1 : £3.55000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 53 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
188 In Stock | 1 : £3.55000 Tube | Tube | Active | Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 19 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
1,114 In Stock | 1 : £3.90000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 33 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
7,562 In Stock | 1 : £3.93000 Cut Tape (CT) 1,200 : £3.26050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
932 In Stock | 1 : £3.93000 Tray | Tray | Active | Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, PMP/PSP, SmartCard, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, I2S, HLVD, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
14,130 In Stock | 1 : £4.13000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 85 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
2,592 In Stock | 1 : £5.03000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 53 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 29x12b, 2x16b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
6,531 In Stock | 1 : £5.06000 Tray | Tray | Active | Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 53 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 29x12b, 2x16b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
500 In Stock | 1 : £5.29000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, PMP/PSP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT | 52 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 16x10b/12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
257 In Stock | 1 : £5.53000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 85 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 50x12b, 2x16b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP |