Microcontrollers

Results: 2,064
Stocking Options
Environmental Options
Media
Exclude
2,064Results
Applied FiltersRemove All

Showing
of 2,064
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
PIC16F15313T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
12,753
In Stock
1 : £0.61000
Cut Tape (CT)
3,300 : £0.50102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 5x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14-TSSOP
PIC16F15323T-I/ST
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Microchip Technology
3,377
In Stock
1 : £0.69000
Cut Tape (CT)
2,500 : £0.57040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
PIC16F15324T-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
13,145
In Stock
1 : £0.75000
Cut Tape (CT)
2,600 : £0.62435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F18323T-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
5,529
In Stock
1 : £0.76000
Cut Tape (CT)
2,600 : £0.63206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 TSSOP
PIC16F15344-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
2,888
In Stock
1 : £0.82000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16F15344T-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
1,432
In Stock
1 : £0.83000
Cut Tape (CT)
1,600 : £0.69372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
PIC16LF18446-E/GZ
PIC16LF15344-I/GZ
IC MCU 8BIT 7KB FLASH 20UQFN
Microchip Technology
3,830
In Stock
1 : £0.89000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
224 x 8
512 x 8
1.8V ~ 3.6V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UQFN (4x4)
20-UFQFN Exposed Pad
28 SSOP
PIC16F15354-I/SS
IC MCU 8BIT 7KB FLASH 28SSOP
Microchip Technology
1,893
In Stock
1 : £0.93000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
20 SOIC
PIC16F15344T-I/SO
IC MCU 8BIT 7KB FLASH 20SOIC
Microchip Technology
3,040
In Stock
1 : £0.98000
Cut Tape (CT)
1,600 : £0.80934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
14 SOIC
PIC16F1705-I/SL
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
16,562
In Stock
1 : £0.99000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
14KB (8K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 8x10b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 TSSOP
PIC16F1508-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
1,261
In Stock
1 : £1.06000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 12x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
14 SOIC
PIC16F1823-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
39,137
In Stock
1 : £1.08000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16LF1823-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
1,083
In Stock
1 : £1.08000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 TSSOP
PIC16LF18346T-I/SS
IC MCU 8BIT 28KB FLASH 20SSOP
Microchip Technology
2,894
In Stock
1 : £1.10000
Cut Tape (CT)
1,600 : £0.91726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
28KB (16K x 14)
FLASH
256 x 8
2K x 8
1.8V ~ 3.6V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
14 SOIC
PIC16F1823T-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
5,106
In Stock
1 : £1.13000
Cut Tape (CT)
2,600 : £0.94809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 QFN EP
PIC16F1508-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
801
In Stock
1 : £1.16000
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 12x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
16 QFN
PIC16F1823-I/ML
IC MCU 8BIT 3.5KB FLASH 16QFN
Microchip Technology
10,566
In Stock
1 : £1.18000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14-TSSOP
PIC16F1823-I/ST
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Microchip Technology
2,830
In Stock
1 : £1.19000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20 QFN EP
PIC16LF1509-I/ML
IC MCU 8BIT 14KB FLASH 20QFN
Microchip Technology
9,752
In Stock
1 : £1.22000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 12x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
20 SOIC
PIC16F1509T-I/SO
IC MCU 8BIT 14KB FLASH 20SOIC
Microchip Technology
2,813
In Stock
1 : £1.33000
Cut Tape (CT)
1,600 : £1.10225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 12x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
28 VQFN
PIC16LF18857-I/ML
IC MCU 8BIT 56KB FLASH 28QFN
Microchip Technology
4,426
In Stock
1 : £1.43000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
56KB (32K x 14)
FLASH
256 x 8
4K x 8
1.8V ~ 3.6V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
14 SOIC
PIC16F1455-I/SL
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
2,290
In Stock
1 : £1.43000
Tube
Tube
Active
Not Verified
PIC
8-Bit
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
8
14KB (8K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 5x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
28 SSOP
PIC16F1936-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
1,441
In Stock
1 : £1.79000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
256 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SOIC
PIC16F1783-I/SO
IC MCU 8BIT 7KB FLASH 28SOIC
Microchip Technology
624
In Stock
1 : £1.83000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PSMC, PWM, WDT
24
7KB (4K x 14)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 11x12b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SSOP
PIC16F1936T-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
4,035
In Stock
1 : £1.84000
Cut Tape (CT)
2,100 : £1.52620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
256 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
Showing
of 2,064

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.