Microcontrollers

Results: 36
Stocking Options
Environmental Options
Media
Exclude
36Results
Applied FiltersRemove All

Showing
of 36
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
PIC12F1822-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
54,716
In Stock
1 : £0.97000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F1822T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
26,274
In Stock
1 : £1.03000
Cut Tape (CT)
3,300 : £0.84493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F1840-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
4,880
In Stock
1 : £1.06000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F1840T-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
14,748
In Stock
1 : £1.11000
Cut Tape (CT)
3,300 : £0.92792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-DFN
PIC12LF1822T-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
15,419
In Stock
1 : £1.12000
Cut Tape (CT)
3,300 : £0.93546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8 SOIC
PIC12LF1822-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
579
In Stock
1 : £0.97000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12LF1822T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
3,621
In Stock
1 : £1.03000
Cut Tape (CT)
3,300 : £0.84493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12LF1840-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
5,294
In Stock
1 : £1.06000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-DFN
PIC12LF1822-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
941
In Stock
1 : £1.08000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8-DFN
PIC12F1822T-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
7,816
In Stock
1 : £1.12000
Cut Tape (CT)
3,300 : £0.93546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8-PDIP
PIC12F1822-I/P
IC MCU 8BIT 3.5KB FLASH 8DIP
Microchip Technology
1,264
In Stock
1 : £1.12000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
PIC12F1840-E/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
847
In Stock
1 : £1.16000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-PDIP
PIC12F1840-I/P
IC MCU 8BIT 7KB FLASH 8DIP
Microchip Technology
667
In Stock
1 : £1.21000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC12F1840-E/P
IC MCU 8BIT 7KB FLASH 8DIP
Microchip Technology
382
In Stock
1 : £1.31000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-DFN
PIC12F1822-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
2,405
In Stock
1 : £1.08000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8 SOIC
PIC12LF1822-E/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
462
In Stock
1 : £1.08000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F1822-E/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
167
In Stock
1 : £1.08000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-DFN
PIC12F1840-I/MF
IC MCU 8BIT 7KB FLASH 8DFN
Microchip Technology
673
In Stock
1 : £1.15000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8-DFN
PIC12LF1840-I/MF
IC MCU 8BIT 7KB FLASH 8DFN
Microchip Technology
622
In Stock
1 : £1.15000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8-PDIP
PIC12LF1840-I/P
IC MCU 8BIT 7KB FLASH 8DIP
Microchip Technology
416
In Stock
1 : £1.21000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC12F1822-E/P
IC MCU 8BIT 3.5KB FLASH 8DIP
Microchip Technology
1,851
In Stock
1 : £1.23000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC12LF1822-I/P
IC MCU 8BIT 3.5KB FLASH 8DIP
Microchip Technology
543
In Stock
1 : £1.12000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-DFN
PIC12F1840T-I/MF
IC MCU 8BIT 7KB FLASH 8DFN
Microchip Technology
6,790
In Stock
1 : £1.20000
Cut Tape (CT)
3,300 : £0.98827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
8-PDIP
PIC12LF1822-E/P
IC MCU 8BIT 3.5KB FLASH 8DIP
Microchip Technology
496
In Stock
1 : £1.23000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-DFN
PIC12F1822-E/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
23
In Stock
1 : £1.18000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
Showing
of 36

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.