Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
239 In Stock | 1 : £12.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | 512KB (512K x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
7,441 In Stock | 1 : £15.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | 164 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
260 In Stock | 1 : £11.13000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 512KB (512K x 8) | FLASH | 16K x 8 | 104K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
1,855 In Stock | 1 : £11.90000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 512KB (512K x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
12,913 In Stock | 1 : £11.24000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 164 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
260 In Stock | 1 : £13.43000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, MMC/SD, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 1MB (1M x 8) | FLASH | - | 136K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
1,643 In Stock | 1 : £13.53000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
777 In Stock | 1 : £13.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, Ethernet, I2C, Microwire, SD, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 80 | 1MB (1M x 8) | FLASH | - | 136K x 8 | 2V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
260 In Stock | 1 : £5.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
500 In Stock | 1 : £7.42000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 512KB (512K x 8) | FLASH | 16K x 8 | 104K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
135 In Stock | 1 : £7.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 64 | - | ROMless | - | 168K x 8 | 2V ~ 3.6V | A/D 12x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
220 In Stock | 1 : £8.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 512KB (512K x 8) | FLASH | 16K x 8 | 104K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
189 In Stock | 1 : £8.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 118 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 180-TFBGA (12x12) | 180-TFBGA | |||
425 In Stock | 1 : £9.63000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, Ethernet, I2C, Microwire, SD, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | 80 | 512KB (512K x 8) | FLASH | - | 136K x 8 | 2V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
450 In Stock | 1 : £8.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 164 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 8x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
300 In Stock | 1 : £8.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 180MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | - | ROMless | - | 168K x 8 | 2.2V ~ 3.6V | A/D 8x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock 3,859 Marketplace Check Lead Time | 260 : £5.39500 Tray | Tray Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, MMC/SD, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
0 In Stock 266 Marketplace Check Lead Time | 60 : £5.89150 Tray | Bulk Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 83 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock 417 Marketplace Check Lead Time | 260 : £7.00519 Tray | Tray Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 512KB (512K x 8) | FLASH | 16K x 8 | 104K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
0 In Stock 1,795 Marketplace Check Lead Time | 60 : £8.27800 Tray | Tray Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | 512KB (512K x 8) | FLASH | 16K x 8 | 104K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock 1,458 Marketplace Check Lead Time | 260 : £8.07192 Tray | Tray Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
258 In Stock | 1 : £7.67000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, MMC/SD, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | - | ROMless | - | 136K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
0 In Stock 974 Marketplace Check Lead Time | 260 : £8.37704 Tray | Tray Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
0 In Stock 866 Marketplace Check Lead Time | 60 : £9.69650 Tray | Tray Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, MMC/SD, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 83 | 1MB (1M x 8) | FLASH | - | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock 117 Marketplace Check Lead Time | 90 : £8.70244 Tray | Bulk Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 164 | 512KB (512K x 8) | FLASH | 16K x 8 | 136K x 8 | 2V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA |