Microcontrollers

Results: 202
Stocking Options
Environmental Options
Media
Marketplace Product
202Results
Applied FiltersRemove All

Showing
of 202
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
32 VQFN
PIC16F1824-I/ML
IC MCU 8BIT 7KB FLASH 16QFN
Microchip Technology
3,337
In Stock
1 : £1.29000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14-TSSOP
PIC16LF1824-I/ST
IC MCU 8BIT 7KB FLASH 14TSSOP
Microchip Technology
2,364
In Stock
1 : £1.31000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
PIC16F1824-I/ST
IC MCU 8BIT 7KB FLASH 14TSSOP
Microchip Technology
1,991
In Stock
1 : £1.31000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
PIC16F1825-I/ST
IC MCU 8BIT 14KB FLASH 14TSSOP
Microchip Technology
12,584
In Stock
1 : £1.38000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20 TSSOP
PIC16F1826-I/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
1,472
In Stock
1 : £1.38000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
18 SOIC
PIC16F1826-I/SO
IC MCU 8BIT 3.5KB FLASH 18SOIC
Microchip Technology
1,303
In Stock
1 : £1.38000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
14-DPIP
PIC16F1824-I/P
IC MCU 8BIT 7KB FLASH 14DIP
Microchip Technology
1,638
In Stock
1 : £1.40000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-TSSOP
PIC16F1825T-I/ST
IC MCU 8BIT 14KB FLASH 14TSSOP
Microchip Technology
16,182
In Stock
1 : £1.44000
Cut Tape (CT)
2,500 : £1.18105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
18 SOIC
PIC16F1826T-I/SO
IC MCU 8BIT 3.5KB FLASH 18SOIC
Microchip Technology
2,922
In Stock
1 : £1.44000
Cut Tape (CT)
1,100 : £1.18105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
20 TSSOP
PIC16LF1828T-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
14,889
In Stock
1 : £1.47000
Cut Tape (CT)
1,600 : £1.22095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
32 VQFN
PIC16F1825T-I/ML
IC MCU 8BIT 14KB FLASH 16QFN
Microchip Technology
4,920
In Stock
1 : £1.47000
Cut Tape (CT)
3,300 : £1.22095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
18 SOIC
PIC16F1827-I/SO
IC MCU 8BIT 7KB FLASH 18SOIC
Microchip Technology
2,401
In Stock
1 : £1.48000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
384 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
18 SOIC
PIC16LF1827-I/SO
IC MCU 8BIT 7KB FLASH 18SOIC
Microchip Technology
1,556
In Stock
1 : £1.48000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
384 x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
20 TSSOP
PIC16F1827-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
601
In Stock
1 : £1.48000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
384 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16F1829-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
3,947
In Stock
1 : £1.51000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16LF1829-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
2,626
In Stock
1 : £1.51000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16F1827T-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
7,409
In Stock
1 : £1.52000
Cut Tape (CT)
1,600 : £1.26883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
384 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
18 SOIC
PIC16F1827T-I/SO
IC MCU 8BIT 7KB FLASH 18SOIC
Microchip Technology
2,703
In Stock
1 : £1.52000
Cut Tape (CT)
1,100 : £1.26883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
384 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
20 QFN EP
PIC16F1828-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
6,343
In Stock
1 : £1.53000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
18-DIP
PIC16F1826-I/P
IC MCU 8BIT 3.5KB FLASH 18DIP
Microchip Technology
1,325
In Stock
1 : £1.55000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
18 SOIC
PIC16F1847-I/SO
IC MCU 8BIT 14KB FLASH 18SOIC
Microchip Technology
3,885
In Stock
1 : £1.56000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
15
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
18 SOIC
PIC16LF1847-I/SO
IC MCU 8BIT 14KB FLASH 18SOIC
Microchip Technology
1,590
In Stock
1 : £1.56000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
15
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
20 TSSOP
PIC16F1829T-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
8,262
In Stock
1 : £1.56000
Cut Tape (CT)
1,600 : £1.30074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 QFN EP
PIC16LF1828T-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
15,594
In Stock
1 : £1.58000
Cut Tape (CT)
3,300 : £1.30872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
20 QFN EP
PIC16F1828T-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
3,938
In Stock
1 : £1.58000
Cut Tape (CT)
3,300 : £1.30872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
Showing
of 202

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.