Microcontrollers

Results: 273
Stocking Options
Environmental Options
Media
Exclude
273Results
Applied FiltersRemove All

Showing
of 273
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
4,014
In Stock
1 : £0.86000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
14 SOIC
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
2,150
In Stock
1 : £0.87000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
2,343
In Stock
1 : £0.88000
Cut Tape (CT)
2,600 : £0.73080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
IC MCU 8BIT 14KB FLASH 14TSSOP
Microchip Technology
1,611
In Stock
1 : £0.91000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
7,789
In Stock
1 : £0.94000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 TSSOP
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
1,200
In Stock
1 : £0.95000
Cut Tape (CT)
1,600 : £0.78927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
PIC16LF18446-E/GZ
IC MCU 8BIT 14KB FLASH 20UQFN
Microchip Technology
642
In Stock
1 : £0.96000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UQFN (4x4)
20-UFQFN Exposed Pad
PIC16LF18446-E/GZ
IC MCU 8BIT 14KB FLASH 20UQFN
Microchip Technology
309
In Stock
1 : £0.99000
Cut Tape (CT)
3,300 : £0.81850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UQFN (4x4)
20-UFQFN Exposed Pad
16 UQFN
IC MCU 8BIT 28KB FLASH 16UQFN
Microchip Technology
14,651
In Stock
1 : £1.02000
Cut Tape (CT)
3,300 : £0.84773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-UQFN (4x4)
16-UQFN Exposed Pad
20 TSSOP
IC MCU 8BIT 28KB FLASH 20SSOP
Microchip Technology
5,606
In Stock
1 : £1.05000
Cut Tape (CT)
1,600 : £0.86966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 UQFN
IC MCU 8BIT 14KB FLASH 28UQFN
Microchip Technology
4,814
In Stock
1 : £1.05000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UQFN (4x4)
28-UFQFN Exposed Pad
28 SSOP
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
4,988
In Stock
1 : £1.10000
Cut Tape (CT)
2,100 : £0.92081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 UQFN
IC MCU 8BIT 28KB FLASH 28UQFN
Microchip Technology
13,969
In Stock
1 : £1.16000
Cut Tape (CT)
3,300 : £0.96466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UQFN (4x4)
28-UFQFN Exposed Pad
40 VFQFPN
IC MCU 8BIT 14KB FLASH 44QFN
Microchip Technology
410
In Stock
1 : £1.32000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
44 TQFP
IC MCU 8BIT 56KB FLASH 44TQFP
Microchip Technology
3,268
In Stock
1 : £1.58000
Tray
Tray
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
56KB (32K x 14)
FLASH
256 x 8
4K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
14 SOIC
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
2,416
In Stock
1 : £0.80000
Cut Tape (CT)
2,600 : £0.66503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
7KB (4K x 14)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 TSSOP
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
4,336
In Stock
1 : £0.87000
Cut Tape (CT)
1,600 : £0.72349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
16 UQFN
IC MCU 8BIT 14KB FLASH 16UQFN
Microchip Technology
3,205
In Stock
1 : £0.94000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-UQFN (4x4)
16-UQFN Exposed Pad
14 SOIC
IC MCU 8BIT 28KB FLASH 14SOIC
Microchip Technology
128
In Stock
1 : £0.95000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
PIC16LF18446-E/GZ
IC MCU 8BIT 7KB FLASH 20UQFN
Microchip Technology
3,602
In Stock
1 : £0.96000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-UQFN (4x4)
20-UFQFN Exposed Pad
28 SSOP
IC MCU 8BIT 7KB FLASH 28SSOP
Microchip Technology
1,254
In Stock
1 : £1.01000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
7KB (4K x 14)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
20 TSSOP
IC MCU 8BIT 28KB FLASH 20SSOP
Microchip Technology
2,061
In Stock
1 : £1.03000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 SOIC
IC MCU 8BIT 7KB FLASH 20SOIC
Microchip Technology
738
In Stock
1 : £1.04000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
14 SOIC
IC MCU 8BIT 28KB FLASH 14SOIC
Microchip Technology
5,001
In Stock
1 : £1.06000
Cut Tape (CT)
2,600 : £0.87696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 11x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
PIC16LF18446-E/GZ
IC MCU 8BIT 28KB FLASH 20UQFN
Microchip Technology
1,844
In Stock
1 : £1.06000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UQFN (4x4)
20-UFQFN Exposed Pad
Showing
of 273

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.