Microcontrollers

Results: 134
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Connectivity
I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USARTI2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
1115162021232425262728293738
Program Memory Size
8KB (8K x 8)16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)
EEPROM Size
512 x 81K x 82K x 8
RAM Size
2K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V1.8V ~ 3.6V
Data Converters
A/D 10x12bA/D 10x12b; D/A 1x12bA/D 16x12bA/D 16x12b; D/A 1x12bA/D 4x12bA/D 7x12bA/D 9x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
14-TSSOP20-TSSOP20-UFQFPN (3x3)25-WLCSP25-WLCSP (2.13x2.07)25-WLCSP (2.1x2.49)28-UFQFPN (4x4)32-LQFP (7x7)32-UFQFPN (5x5)36-WLCSP36-WLCSP (2.61x2.88)48-LQFP (7x7)64-LQFP (10x10)64-TFBGA (5x5)
Package / Case
14-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)20-UFQFN25-UFBGA, WLCSP28-UFQFN32-LQFP32-UFQFN Exposed Pad36-UFBGA, WLCSP48-LQFP64-LQFP64-TFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
134Results

Showing
of 134
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-UFQFPN
STM32L011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
21,865
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.73860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
20-UFQFPN
STM32L011F4U3TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
360
In Stock
1 : £1.66000
Cut Tape (CT)
3,000 : £0.84675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
25-WLCSP
STM32L031E6Y6TR
IC MCU 32BIT 32KB FLASH 25WLCSP
STMicroelectronics
9,245
In Stock
1 : £1.69000
Cut Tape (CT)
5,000 : £0.84794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
20
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
25-WLCSP
25-UFBGA, WLCSP
20 TSSOP
STM32L031F4P3
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
849
In Stock
1 : £1.77000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28-UFQFN
STM32L041G6U6STR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
5,971
In Stock
1 : £1.87000
Cut Tape (CT)
3,000 : £0.96091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
23
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32 QFN
STM32L031K6U6TR
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
10,342
In Stock
1 : £2.00000
Cut Tape (CT)
3,000 : £0.94563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
48-LQFP
STM32L051C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
11,879
In Stock
1 : £2.03000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
STM32L031K6T7
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
863
In Stock
1 : £2.25000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
48-LQFP
STM32L051C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
820
In Stock
1 : £2.38000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
37
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48-LQFP
STM32L053C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
15,110
In Stock
1 : £2.39000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
STM32L051K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
16,741
In Stock
1 : £2.46000
Cut Tape (CT)
2,400 : £1.31013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32L051C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
12,330
In Stock
1 : £2.54000
Cut Tape (CT)
2,400 : £1.35453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32 QFN
STM32L052K8U6TR
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
3,199
In Stock
1 : £2.61000
Cut Tape (CT)
3,000 : £1.27555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32-LQFP
STM32L051K8T7
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
1,460
In Stock
1 : £2.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
STM32L052K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
4,679
In Stock
1 : £2.72000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
20 TSSOP
STM32L031F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
9,707
In Stock
1 : £1.31000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
14-TSSOP
STM32L011D4P6TR
IC MCU 32BIT 16KB FLASH 14TSSOP
STMicroelectronics
1,773
In Stock
1 : £1.37000
Cut Tape (CT)
2,500 : £0.68706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
11
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
STM32L011D4P6
IC MCU 32BIT 16KB FLASH 14TSSOP
STMicroelectronics
316
In Stock
1 : £1.37000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
11
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20 TSSOP
STM32L031F6P7
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
9,143
In Stock
1 : £1.39000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-UFQFPN
STM32L011F3U6TR
IC MCU 32BIT 8KB FLASH 20UFQFPN
STMicroelectronics
4,445
In Stock
1 : £1.41000
Cut Tape (CT)
3,000 : £0.70622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
28 UFQFN
STM32L011G4U6TR
IC MCU 32BIT 16KB FLASH 28UFQFPN
STMicroelectronics
7,354
In Stock
1 : £1.51000
Cut Tape (CT)
3,000 : £0.76102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
25-WLCSP
STM32L011E4Y6TR
IC MCU 32BIT 16KB FLASH 25WLCSP
STMicroelectronics
35,884
In Stock
1 : £1.52000
Cut Tape (CT)
5,000 : £0.75334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
21
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
25-WLCSP
25-UFBGA, WLCSP
14-TSSOP
STM32L021D4P7
IC MCU 32BIT 16KB FLASH 14TSSOP
STMicroelectronics
739
In Stock
1 : £1.59000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
11
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 4x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
32 QFN
STM32L031K6U6
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
17,137
In Stock
1 : £1.60000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
20 TSSOP
STM32L031F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
10,927
In Stock
1 : £1.63000
Cut Tape (CT)
2,500 : £0.75112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 134

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.