Microcontrollers

Results: 186
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USARTCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USARTCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USBCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USARTCANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USBCANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, PWM, WDTBrown-out Detect/Reset, DMA, LCD, PWM, WDT, (External SMPS Required)Brown-out Detect/Reset, DMA, PWM, WDTBrown-out Detect/Reset, DMA, PWM, WDT, (External SMPS Required)
Number of I/O
263839515257658283109110114115136
Program Memory Size
128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)1MB (1M x 8)
RAM Size
64K x 8128K x 8160K x 8320K x 8
Data Converters
A/D 10x12b; D/A 1x12bA/D 10x12b; D/A 2x12bA/D 16x12b SAR; D/A 2x12bA/D 16x12b; D/A 1x12bA/D 16x12b; D/A 2x12bA/D 19x12b; D/A 2x12bA/D 24x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-UFQFPN (5x5)48-LQFP (7x7)48-UFQFPN (7x7)49-WLCSP (3.14x3.13)64-LQFP (10x10)64-UFBGA (5x5)64-WLCSP (3.14x3.13)64-WLCSP (3.36x3.66)72-WLCSP (4.41x3.76)100-LQFP (14x14)100-UFBGA (7x7)100-WLCSP (4.62x4.14)132-UFBGA (7x7)144-LQFP (20x20)
Package / Case
32-UFQFN Exposed Pad48-LQFP48-UFQFN Exposed Pad49-UFBGA, WLCSP64-LQFP64-UFBGA64-UFBGA, WLCSP72-UFBGA, WLCSP81-UFBGA, WLCSP100-LQFP100-UFBGA100-UFBGA, WLCSP132-UFBGA144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
186Results

Showing
of 186
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
STM32L433CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
15,061
In Stock
1 : £3.42000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
38
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
32 QFN
STM32L432KBU6
IC MCU 32BIT 128KB FLSH 32UFQFPN
STMicroelectronics
3,699
In Stock
1 : £3.95000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
128KB (128K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
64-WLCSP
STM32L452REY6TR
IC MCU 32BIT 512KB FLASH 64WLCSP
STMicroelectronics
14,934
In Stock
1 : £4.06000
Cut Tape (CT)
5,000 : £3.00104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
52
512KB (512K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-WLCSP (3.36x3.66)
64-UFBGA, WLCSP
64-LQFP
STM32L476RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
12,375
In Stock
1 : £4.09000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
51
256KB (256K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32 QFN
STM32L431KCU6
IC MCU 32BIT 256KB FLSH 32UFQFPN
STMicroelectronics
7,600
In Stock
1 : £4.12000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
26
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
48-UFQFPN
STM32L431CCU6TR
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
5,831
In Stock
1 : £4.18000
Cut Tape (CT)
2,500 : £2.09956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
39
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
64-LQFP
STM32L462RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
1,540
In Stock
1 : £4.31000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
52
512KB (512K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32L431CCT6TR
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
11,380
In Stock
1 : £4.32000
Cut Tape (CT)
2,400 : £2.16969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
39
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32L431CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
4,245
In Stock
1 : £4.35000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
39
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
32-UFQFN
STM32L432KCU6
IC MCU 32BIT 256KB FLSH 32UFQFPN
STMicroelectronics
8,873
In Stock
1 : £4.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32 QFN
STM32L442KCU6
IC MCU 32BIT 256KB FLSH 32UFQFPN
STMicroelectronics
6,864
In Stock
1 : £4.74000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
64-LQFP
STM32L476RET6TR
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
5,794
In Stock
1 : £4.78000
Cut Tape (CT)
1,000 : £3.53276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
51
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
STM32L443CCY6TR
STM32L443CCY6TR
IC MCU 32BIT 256KB FLASH 49WLCSP
STMicroelectronics
2,000
In Stock
1 : £4.81000
Cut Tape (CT)
5,000 : £2.32378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
39
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
49-WLCSP (3.14x3.13)
49-UFBGA, WLCSP
497~5B_ME_V2~T~48
STM32L433CCT3
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
1,263
In Stock
1 : £4.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
38
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
48-UFQFPN
STM32L452CCU6
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
4,490
In Stock
1 : £4.98000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
38
256KB (256K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32L443CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
6,882
In Stock
1 : £5.02000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
38
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32L433RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
2,228
In Stock
1 : £5.16000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
52
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32-UFQFN
STM32L432KCU3
IC MCU 32BIT 256KB FLSH 32UFQFPN
STMicroelectronics
1,183
In Stock
1 : £5.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
100-LQFP
STM32L433VCT6
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
2,679
In Stock
1 : £5.26000
Tray
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
83
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32L433VCT6TR
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
2,549
In Stock
1 : £5.27000
Cut Tape (CT)
1,000 : £2.98337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
83
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
100-UFBGA(7x7)
STM32L452VCI6
IC MCU 32BIT 256KB FLSH 100UFBGA
STMicroelectronics
561
In Stock
1 : £5.43000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
83
256KB (256K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-UFBGA (7x7)
100-UFBGA
100-LQFP
STM32L443VCT6
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
710
In Stock
1 : £5.46000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
83
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
48-UFQFPN
STM32L452CEU6
IC MCU 32BIT 512KB FLSH 48UFQFPN
STMicroelectronics
1,353
In Stock
1 : £5.47000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
38
512KB (512K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
100-LQFP
STM32L476VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
7,921
In Stock
1 : £5.49000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
82
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
STM32L451RET6TR
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
2,722
In Stock
1 : £5.72000
Cut Tape (CT)
1,000 : £3.24599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
52
512KB (512K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 186

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.