Microcontrollers

Results: 144
Stocking Options
Environmental Options
Media
Marketplace Product
144Results

Showing
of 144
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
STM32F303CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
6,781
In Stock
1 : £4.13000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 15x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
STM32F303K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
996
In Stock
1 : £4.48000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 9x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32F302CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
1,635
In Stock
1 : £4.70000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 9x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F302CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
914
In Stock
1 : £5.33000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
40K x 8
2V ~ 3.6V
A/D 9x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F303RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1,004
In Stock
1 : £5.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
52
128KB (128K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32F303CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
903
In Stock
1 : £5.89000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
40K x 8
2V ~ 3.6V
A/D 15x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
100-LQFP
STM32F302VCT6TR
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
842
In Stock
1 : £6.53000
Cut Tape (CT)
1,000 : £3.89132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
87
256KB (256K x 8)
FLASH
-
40K x 8
2V ~ 3.6V
A/D 17x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32F303VCT6TR
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
1,859
In Stock
1 : £7.15000
Cut Tape (CT)
1,000 : £4.28960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
87
256KB (256K x 8)
FLASH
-
40K x 8
2V ~ 3.6V
A/D 39x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
STM32F303RET6TR
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
5,507
In Stock
1 : £7.79000
Cut Tape (CT)
1,000 : £4.70331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
51
512KB (512K x 8)
FLASH
-
80K x 8
2V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32F303RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
1,658
In Stock
1 : £7.79000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
51
512KB (512K x 8)
FLASH
-
80K x 8
2V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32F301C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
1,676
In Stock
1 : £3.20000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 8x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F302R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
465
In Stock
1 : £3.68000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 15x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32F303C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
1,195
In Stock
1 : £3.79000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 11x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32 QFN
STM32F302K8U6
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
2,987
In Stock
1 : £4.00000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
24
64KB (64K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 8x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32F334C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
18,779
In Stock
1 : £4.01000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 15x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
STM32F334K8T7
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
2,256
In Stock
1 : £4.07000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 9x12b; D/A 3x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32F302C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
4,375
In Stock
1 : £4.25000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 11x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F302CCT7
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
2,448
In Stock
1 : £4.53000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
40K x 8
2V ~ 3.6V
A/D 9x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F334R8T7
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
642
In Stock
1 : £4.58000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 21x12b; D/A 3x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32F302CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,613
In Stock
1 : £4.70000
Cut Tape (CT)
2,400 : £2.65008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 9x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
STM32F334K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
15,786
In Stock
1 : £4.79000
Cut Tape (CT)
2,400 : £2.50419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 9x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32F334C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
1,273
In Stock
1 : £4.87000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
37
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 15x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F303CCT7
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
2,403
In Stock
1 : £5.01000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
40K x 8
2V ~ 3.6V
A/D 15x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F302RBT6TR
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
3,187
In Stock
1 : £5.04000
Cut Tape (CT)
1,000 : £2.93831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
52
128KB (128K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32F303R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
1,335
In Stock
1 : £5.12000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 15x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 144

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.