Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100 eTQFP
SPC584B70E3EHC0X
IC MCU 32BIT 2MB FLASH 100ETQFP
STMicroelectronics
2,543
In Stock
1 : £14.62000
Cut Tape (CT)
1,000 : £9.23733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
e200z420
32-Bit Single-Core
120MHz
CANbus, Ethernet, I2C, LINbus, SPI, UART/USART
DMA, POR, WDT
88
2MB (2M x 8)
FLASH
64K x 8
128K x 8
3V ~ 5.5V, 1.14V ~ 1.26V
A/D 64 ch x 1x10b SAR, 3x12b SAR
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
100-eTQFP (14x14)
100-TQFP Exposed Pad
208 LQFP
STM32F756BGT6
IC MCU 32BIT 1MB FLASH 208LQFP
STMicroelectronics
663
In Stock
1 : £16.90000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, Ethernet, HDMI-CEC, I2C, IrDA, LINbus, MMC/SD, SAI, SPDIFRX, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
168
1MB (1M x 8)
FLASH
-
320K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
208-LQFP (28x28)
208-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.