Microcontrollers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28-UQFN
PIC32MM0128GPM028-I/M6
IC MCU 32BIT 128KB FLASH 28UQFN
Microchip Technology
229
In Stock
1 : £2.00000
Tube
Tube
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
25MHz
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
21
128KB (128K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 12x10/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UQFN (4x4)
28-UFQFN Exposed Pad
36-QFN
PIC32MM0128GPM036T-I/M2
IC MCU 32BIT 128KB FLASH 36VQFN
Microchip Technology
12,845
In Stock
1 : £2.17000
Cut Tape (CT)
3,000 : £1.78753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
25MHz
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
27
128KB (128K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 15x10/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
36-SQFN (6x6)
36-VFQFN Exposed Pad
28 SSOP
PIC32MM0128GPM028T-I/SS
IC MCU 32BIT 128KB FLASH 28SSOP
Microchip Technology
863
In Stock
1 : £2.03000
Cut Tape (CT)
2,100 : £1.66783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
25MHz
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
21
128KB (128K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 12x10/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
PIC32MM0128GPM028T-I/ML
IC MCU 32BIT 128KB FLASH 28QFN
Microchip Technology
0
In Stock
Check Lead Time
1 : £2.07000
Cut Tape (CT)
1,600 : £1.71571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
25MHz
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
21
128KB (128K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 12x10/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28-UQFN
PIC32MM0128GPM028-E/M6
IC MCU 32BIT 128KB FLASH 28UQFN
Microchip Technology
0
In Stock
Check Lead Time
364 : £1.82742
Tube
Tube
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
25MHz
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
21
128KB (128K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
28-UQFN (4x4)
28-UFQFN Exposed Pad
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.