Microcontrollers

Results: 21
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
ATSAM3S4BA-AU
IC MCU 32BIT 256KB FLASH 64LQFP
Microchip Technology
220
In Stock
1 : £5.17000
Tray
Tray
Active
Verified
ARM® Cortex®-M3
32-Bit Single-Core
64MHz
I2C, MMC, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
47
256KB (256K x 8)
FLASH
-
48K x 8
1.62V ~ 3.6V
A/D 10x10/12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
DSPIC33EP256MU814-E/PH
PIC24EP512GU814-I/PH
IC MCU 16BIT 512KB FLASH 144TQFP
Microchip Technology
540
In Stock
1 : £9.98000
Tray
Tray
Active
Not Verified
PIC
16-Bit
60 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
122
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-TQFP (16x16)
144-TQFP
28 VQFN
PIC16F18854-I/ML
IC MCU 8BIT 7KB FLASH 28QFN
Microchip Technology
867
In Stock
1 : £1.07000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
7KB (4K x 14)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
20 SOIC
PIC16F18345-I/SO
IC MCU 8BIT 14KB FLASH 20SOIC
Microchip Technology
1,084
In Stock
1 : £1.21000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SOIC
PIC16F18346-I/SO
IC MCU 8BIT 28KB FLASH 20SOIC
Microchip Technology
968
In Stock
1 : £1.22000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
28 SPDIP Top View
PIC16F18855-I/SP
IC MCU 8BIT 14KB FLASH 28SPDIP
Microchip Technology
2,640
In Stock
1 : £1.56000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
16 QFN
PIC16F1613-I/ML
IC MCU 8BIT 3.5KB FLASH 16QFN
Microchip Technology
204
In Stock
1 : £0.92000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14-TSSOP
PIC16F18326-I/ST
IC MCU 8BIT 28KB FLASH 14TSSOP
Microchip Technology
448
In Stock
1 : £1.07000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
28 SOIC
PIC16F18856-I/SO
IC MCU 8BIT 28KB FLASH 28SOIC
Microchip Technology
335
In Stock
1 : £1.33000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
40-UQFN
PIC18F47K42-I/MV
IC MCU 8BIT 128KB FLASH 40UQFN
Microchip Technology
261
In Stock
1 : £2.12000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
36
128KB (64K x 16)
FLASH
1K x 8
8K x 8
2.3V ~ 5.5V
A/D 35x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-UQFN (5x5)
40-UFQFN Exposed Pad
64 VQFN
PIC24FJ64GA306-I/MR
IC MCU 16BIT 64KB FLASH 64VQFN
Microchip Technology
234
In Stock
1 : £3.40000
Tube
Tube
Active
Not Verified
PIC
16-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
53
64KB (22K x 24)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-VQFN (9x9)
64-VFQFN Exposed Pad
100 TQFP
PIC24FJ128GB210-I/PT
IC MCU 16BIT 128KB FLASH 100TQFP
Microchip Technology
119
In Stock
1 : £7.04000
Tray
Tray
Active
Not Verified
PIC
16-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, LVD, POR, PWM, WDT
84
128KB (43K x 24)
FLASH
-
96K x 8
2.2V ~ 3.6V
A/D 24x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-TQFP (12x12)
100-TQFP
40 VFQFPN
PIC18F4680-I/ML
IC MCU 8BIT 64KB FLASH 44QFN
Microchip Technology
1,813
In Stock
1 : £8.06000
Tube
Tube
Active
Verified
PIC
8-Bit
40MHz
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
3.25K x 8
4.2V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
DSPIC33EP256MU814-E/PH
PIC24EP512GU814-E/PH
IC MCU 16BIT 512KB FLASH 144TQFP
Microchip Technology
156
In Stock
1 : £10.97000
Tray
Tray
Active
Not Verified
PIC
16-Bit
60 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
122
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-TQFP (16x16)
144-TQFP
20 TSSOP
PIC16F721T-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
19,175
In Stock
1 : £1.10000
Cut Tape (CT)
1,600 : £0.91629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 12x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 SOIC
PIC16F1713T-I/SO
IC MCU 8BIT 7KB FLASH 28SOIC
Microchip Technology
1,600
In Stock
1 : £1.37000
Cut Tape (CT)
1,600 : £1.12956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b, 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
44 TQFP
PIC18F4221-I/PT
IC MCU 8BIT 4KB FLASH 44TQFP
Microchip Technology
140
In Stock
1 : £3.26000
Tray
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
4KB (2K x 16)
FLASH
256 x 8
512 x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
PIC18F47Q10-I/PT
IC MCU 8BIT 128KB FLASH 44TQFP
Microchip Technology
0
In Stock
Check Lead Time
1 : £1.18000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
100 TFBGA
ATSAM4S4CA-CU
IC MCU 32BIT 256KB FLSH 100TFBGA
Microchip Technology
0
In Stock
Check Lead Time
260 : £3.77577
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
79
256KB (256K x 8)
FLASH
-
64K x 8
1.62V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-TFBGA (9x9)
100-TFBGA
100 TFBGA
ATSAM4S4CB-CN
IC MCU 32BIT 256KB FLSH 100TFBGA
Microchip Technology
0
In Stock
Check Lead Time
260 : £4.18646
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
79
256KB (256K x 8)
FLASH
-
64K x 8
1.62V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-TFBGA (9x9)
100-TFBGA
PIC32MZ2048EFH100-E/GJX
PIC32MZ2048EFH100-I/GJX
IC MCU 32BIT 2MB FLASH 100TFBGA
Microchip Technology
0
In Stock
Check Lead Time
260 : £10.12658
Tray
Tray
Active
Not Verified
MIPS32® M-Class
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
78
2MB (2M x 8)
FLASH
-
512K x 8
2.1V ~ 3.6V
A/D 40x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-TFBGA (7x7)
100-TFBGA
Showing
of 21

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.