Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
LPC54S018J2MET180E
LPC54628J512ET180E
IC MCU 32BIT 512KB FLSH 180TFBGA
NXP USA Inc.
2,885
In Stock
1 : £7.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
220MHz
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
145
512KB (512K x 8)
FLASH
16K x 8
200K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
180-TFBGA (12x12)
180-TFBGA
MPC5553MZP132
MPC5554MVR132
IC MCU 32BIT 2MB FLASH 416PBGA
NXP USA Inc.
198
In Stock
1 : £66.38000
Tray
Tray
Not For New Designs
Not Verified
e200z6
32-Bit Single-Core
132MHz
CANbus, EBI/EMI, SCI, SPI
DMA, POR, PWM, WDT
256
2MB (2M x 8)
FLASH
-
64K x 8
1.35V ~ 1.65V
A/D 40x12b
External
-40°C ~ 125°C (TA)
Surface Mount
416-PBGA (27x27)
416-BBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.