Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
LPC1769FBD100K
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
675
In Stock
1 : £10.95000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
70
512KB (512K x 8)
FLASH
-
64K x 8
2.4V ~ 3.6V
A/D 8x12b SAR; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
48 LFQFP Top
R7FA4M2AB3CFL#AA0
IC MCU 32BIT 254KB FLASH 48LFQFP
Renesas Electronics Corporation
253
In Stock
1 : £3.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
100MHz
CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
30
254KB (254K x 8)
FLASH
8K x 8
128K x 8
2.7V ~ 3.6V
A/D 7x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LFQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.