Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
PIC16F689T-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
4,101
In Stock
1 : £1.75000
Cut Tape (CT)
1,600 : £1.74563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
44 TQFP
PIC32MX174F256DT-I/PT
IC MCU 32BIT 256KB FLASH 44TQFP
Microchip Technology
2,821
In Stock
1 : £4.72000
Cut Tape (CT)
1,200 : £3.92616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MIPS32® M4K™
32-Bit Single-Core
72MHz
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
34
256KB (256K x 8)
FLASH
-
64K x 8
2.5V ~ 3.6V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.