Microcontrollers

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PDIP
PIC12F508-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
5,928
In Stock
1 : £0.70000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
FLASH
-
25 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
14 SOIC
PIC16F1503-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
15,143
In Stock
1 : £0.73000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F675-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
7,309
In Stock
100 : £0.94940
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F1823-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
38,839
In Stock
1 : £1.03000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-PDIP
PIC12F675-I/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
6,533
In Stock
1 : £1.09000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
14 SOIC
PIC16F630-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
3,373
In Stock
1 : £1.20000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
12
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F676-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
4,825
In Stock
1 : £1.21000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
12
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F684-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
4,674
In Stock
1 : £1.30000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
18 SOIC
PIC16F1826T-I/SO
IC MCU 8BIT 3.5KB FLASH 18SOIC
Microchip Technology
1,690
In Stock
1 : £1.33000
Cut Tape (CT)
1,100 : £1.09328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
20 TSSOP
PIC16F690-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
222
In Stock
1 : £1.67000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC16F1936-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
981
In Stock
1 : £1.71000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
256 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
32 TQFP
ATMEGA8A-AU
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
514
In Stock
1 : £1.88000
Tray
Tray
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
18-DIP
PIC16F818-I/P
IC MCU 8BIT 1.75KB FLASH 18DIP
Microchip Technology
338
In Stock
1 : £2.02000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
16
1.75KB (1K x 14)
FLASH
128 x 8
128 x 8
4V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
32 TQFP
ATMEGA8L-8AU
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
19,282
In Stock
1 : £2.28000
Tray
Tray
Active
Verified
AVR
8-Bit
8MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
MSP430F67621IPZR
MSP430F5438AIPZR
IC MCU 16BIT 256KB FLASH 100LQFP
Texas Instruments
2,918
In Stock
1 : £6.15000
Cut Tape (CT)
1,000 : £3.66119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
87
256KB (256K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 TQFP
ATMEGA2560-16AU
IC MCU 8BIT 256KB FLASH 100TQFP
Microchip Technology
2,615
In Stock
1 : £12.17000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
86
256KB (128K x 16)
FLASH
4K x 8
8K x 8
4.5V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
14 SOIC
PIC16F616-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
3,400
In Stock
1 : £0.95000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
128 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12LF1822T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
3,550
In Stock
1 : £1.01000
Cut Tape (CT)
3,300 : £0.82735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
1.8V ~ 3.6V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
28 SSOP
PIC16F1938-I/SS
IC MCU 8BIT 28KB FLASH 28SSOP
Microchip Technology
326
In Stock
1 : £1.81000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
25
28KB (16K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
64 TQFP
DSPIC30F5015-30I/PT
IC MCU 16BIT 66KB FLASH 64TQFP
Microchip Technology
765
In Stock
1 : £7.49000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
52
66KB (22K x 24)
FLASH
1K x 8
2K x 8
2.5V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
28 SSOP
PIC16F1516-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
409
In Stock
1 : £1.26000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 17x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC16F1518-I/SS
IC MCU 8BIT 28KB FLASH 28SSOP
Microchip Technology
1,312
In Stock
1 : £1.34000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
28KB (16K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 17x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC16F726-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
376
In Stock
1 : £1.64000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
-
368 x 8
1.8V ~ 5.5V
A/D 11x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
80-LQFP
TMS320F28034PNT
IC MCU 32BIT 128KB FLASH 80LQFP
Texas Instruments
3,066
In Stock
1 : £6.25000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
60MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
45
128KB (64K x 16)
FLASH
-
10K x 16
1.71V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
Showing
of 24

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.