Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,496 In Stock | 1 : £0.28000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 5/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
28,937 In Stock | 1 : £0.33000 Cut Tape (CT) 4,500 : £0.26176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
7,909 In Stock | 1 : £0.33000 Cut Tape (CT) 4,500 : £0.26176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 10MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
16,176 In Stock | 1 : £0.35000 Cut Tape (CT) 3,300 : £0.29168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 5/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | |||
10,160 In Stock | 1 : £0.37000 Cut Tape (CT) 2,600 : £0.29916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 9/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,027 In Stock | 1 : £0.37000 Cut Tape (CT) 3,300 : £0.29916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 9/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad | |||
19,402 In Stock | 1 : £0.37000 Cut Tape (CT) 4,000 : £0.32160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
17,494 In Stock | 1 : £0.37000 Cut Tape (CT) 4,000 : £0.32160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,193 In Stock | 1 : £0.37000 Cut Tape (CT) 4,000 : £0.32160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
36,128 In Stock | 1 : £0.43000 Cut Tape (CT) 3,000 : £0.38330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 384B (256 x 12) | FLASH | - | 16 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
4,104 In Stock | 1 : £0.44000 Cut Tape (CT) 4,000 : £0.35899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
30,630 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.42069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 768B (512 x 12) | FLASH | - | 24 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,609 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.40387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
122,999 In Stock | 1 : £0.52000 Cut Tape (CT) 3,000 : £0.44874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 8MHz | - | POR, WDT | 4 | 768B (512 x 12) | FLASH | - | 23 x 8 | 2V ~ 5.5V | A/D 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,040 In Stock | 1 : £0.52000 Cut Tape (CT) 2,500 : £0.24608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
117,471 In Stock | 1 : £0.52000 Cut Tape (CT) 3,400 : £0.52353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I2C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | - | - | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad | ||
7,328 In Stock | 1 : £0.52000 Cut Tape (CT) 3,000 : £0.43378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
16,881 In Stock | 1 : £0.53000 Cut Tape (CT) 3,000 : £0.44126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,922 In Stock | 1 : £0.53000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
29,243 In Stock | 1 : £0.54000 Cut Tape (CT) 3,300 : £0.44126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
212,220 In Stock | 1 : £0.56000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
10,646 In Stock | 1 : £0.56000 Cut Tape (CT) 4,000 : £0.45622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
16,509 In Stock | 1 : £0.58000 Cut Tape (CT) 3,000 : £0.47866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,323 In Stock | 1 : £0.58000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
11,320 In Stock | 1 : £0.60000 Cut Tape (CT) 500 : £0.59832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I2C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | - | - | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad |