Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
987
In Stock
1 : £4.56000
Tray
Tray
Not For New Designs
Not Verified
ARM® Cortex®-M3
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
4K x 8
10K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
0
In Stock
Check Lead Time
2,400 : £2.11335
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M3
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.