Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
PIC18F4620-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
1,147
In Stock
1 : £6.18000
Tray
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
PIC18F458T-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
1,016
In Stock
1 : £7.65000
Cut Tape (CT)
1,200 : £7.65019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
40MHz
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
33
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
4.2V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
40 VFQFPN
PIC32MX170F256DT-I/ML
IC MCU 32BIT 256KB FLASH 44QFN
Microchip Technology
0
In Stock
Check Lead Time
1,600 : £3.40694
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
MIPS32® M4K™
32-Bit Single-Core
40MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
35
256KB (256K x 8)
FLASH
-
64K x 8
2.3V ~ 3.6V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.