Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
STM32H573RIT6
IC MCU 32BIT 2MB FLASH 64LQFP
STMicroelectronics
1,101
In Stock
1 : £6.82000
Tray
Tray
Active
ARM® Cortex®-M33
32-Bit
250MHz
CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT
53
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
80 WLCSP
STM32H573MIY3QTR
IC MCU 32BIT 2MB FLASH 80WLCSP
STMicroelectronics
5,000
In Stock
1 : £7.64000
Cut Tape (CT)
5,000 : £4.41236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM® Cortex®-M33
32-Bit
250MHz
CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT
57
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
80-WLCSP (3.5x3.27)
80-UFBGA, WLCSP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.