Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144 LQFP
IC MCU 32BIT 512KB FLASH 144LQFP
Microchip Technology
1,253
In Stock
1 : £9.84000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
84MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
103
512KB (512K x 8)
FLASH
-
100K x 8
1.62V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
100 TQFP
IC MCU 8BIT 256KB FLASH 100TQFP
Microchip Technology
3,432
In Stock
1 : £13.17000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
86
256KB (128K x 16)
FLASH
4K x 8
8K x 8
4.5V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.