Microcontrollers

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Series
AVR® ATmegaMSP430G2xxPIC® XLP™ 16F
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
AVRMSP430 CPU16PIC
Core Size
8-Bit16-Bit
Speed
16MHz20MHz48MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USARTI2C, LINbus, SPI, UART/USART, USBI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
142432
Program Memory Size
14KB (8K x 14)16KB (16K x 8)32KB (16K x 16)
EEPROM Size
1K x 8-
RAM Size
512 x 81K x 82K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V1.8V ~ 5.5V2.3V ~ 5.5V
Data Converters
A/D 8x10bA/D 9x10b; D/A 1x5b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-SSOP32-VQFN (5x5)44-TQFP (10x10)
Package / Case
20-SSOP (0.209", 5.30mm Width)32-VFQFN Exposed Pad44-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
296~4223442~RHB~32.JPG
MSP430G2553IRHB32R
IC MCU 16BIT 16KB FLASH 32VQFN
Texas Instruments
26,623
In Stock
1,549
Marketplace
1 : £2.27000
Cut Tape (CT)
3,000 : £1.07631
Tape & Reel (TR)
208 : £1.11159
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
44-TQFP
ATMEGA324PA-AN
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
114
In Stock
1 : £4.06000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
32
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
20 TSSOP
PIC16F1459-E/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
0
In Stock
Check Lead Time
402 : £1.47187
Tube
Tube
Active
Not Verified
PIC
8-Bit
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
14
14KB (8K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 9x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.