Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 LQFP
STM32H743VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
2,426
In Stock
1 : £12.01000
Tray
Tray
Active
Verified
ARM® Cortex®-M7
32-Bit Single-Core
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
2MB (2M x 8)
FLASH
-
1M x 8
1.71V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
256-LFBGA
MCF5282CVM66
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
3,299
In Stock
1 : £45.73000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
F28M35E20B1RFPT
F28M35H52C1RFPQ
IC MCU 32BIT 512KB FLASH 144TQFP
Texas Instruments
195
In Stock
1 : £30.95000
Tray
Tray
Active
Not Verified
C28x/ARM® Cortex®-M3
32-Bit Dual-Core
100MHz/150MHz
CANbus, EBI/EMI, Ethernet, I2C, SCI, SPI, SSI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
74
512KB/512KB
FLASH
-
136KB
1.2V, 1.8V, 3.3V
A/D 20x12b
-
-40°C ~ 125°C (TA)
Surface Mount
144-HTQFP (20x20)
144-TQFP Exposed Pad
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.