Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 TQFP
PIC18F66K80-I/PT
IC MCU 8BIT 64KB FLASH 64TQFP
Microchip Technology
598
In Stock
1 : £4.25000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
ECANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
54
64KB (32K x 16)
FLASH
1K x 8
3.6K x 8
1.8V ~ 5.5V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
LPC1815JBD144E
LPC1774FBD144,551
IC MCU 32BIT 128KB FLASH 144LQFP
NXP USA Inc.
33
In Stock
1 : £10.35000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
109
128KB (128K x 8)
FLASH
2K x 8
40K x 8
2.4V ~ 3.6V
A/D 8x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.