Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,420 In Stock | 1 : £10.59000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 66MHz | EBI/EMI, UART/USART | POR, WDT | 32 | - | ROMless | - | 256K x 8 | 1.65V ~ 1.95V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
615 In Stock | 1 : £20.45000 Tray | Tray | Active | Not Verified | ARM920T | 16/32-Bit | 180MHz | EBI/EMI, Ethernet, I2C, Memory Card, SPI, SSC, UART/USART, USB | POR | 122 | 128KB (128K x 8) | ROM | - | 48K x 8 | 1.65V ~ 1.95V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 208-PQFP (28x28) | 208-BFQFP | |||
443 In Stock | 1 : £11.33000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 72MHz | CANbus, Ethernet, I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 70 | 128KB (128K x 8) | FLASH | - | 34K x 8 | 3V ~ 3.6V | A/D 6x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
138 In Stock | 1 : £9.70000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 33MHz | EBI/EMI, SPI, UART/USART | WDT | 54 | - | ROMless | - | 8K x 8 | 2.7V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |