Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
761 In Stock | 1 : £17.88000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 32 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 8x8b, 8x10b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
797 In Stock | 1 : £26.81000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 32 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 8x8b, 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
693 In Stock | 1 : £26.81000 Cut Tape (CT) 500 : £18.46530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 32 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 8x8b, 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
756 In Stock | 1 : £27.71000 Tray | Tray | Active | Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 64 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 8x8b, 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
959 In Stock | 1 : £21.03000 Cut Tape (CT) 500 : £14.27928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 32 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 8x8b, 8x10b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock 59,250 Marketplace Check Lead Time | 250 : £21.29780 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 64 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 8x8b, 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
2,326 In Stock | 1 : £22.50000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 64 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 8x8b, 8x10b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock | 250 : £17.55804 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 64 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 8x8b, 8x10b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP |