Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,287 In Stock | 1 : £2.82000 Cut Tape (CT) 2,500 : £1.51931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 24MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 16KB (16K x 8) | FRAM | - | 1K x 8 | 2V ~ 3.6V | A/D 14x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-VQFN (6x6) | 40-VFQFN Exposed Pad | |||
1,295 In Stock | 1 : £2.82000 Cut Tape (CT) 2,000 : £1.52987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 24MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 16KB (16K x 8) | FRAM | - | 1K x 8 | 2V ~ 3.6V | A/D 14x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 38-TSSOP | 38-TSSOP (0.240", 6.10mm Width) | |||
4,780 In Stock | 1 : £3.33000 Cut Tape (CT) 250 : £1.66792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 24MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 16KB (16K x 8) | FRAM | - | 1K x 8 | 2V ~ 3.6V | A/D 14x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-VQFN (6x6) | 40-VFQFN Exposed Pad |