Microcontrollers

Results: 2,049
Stocking Options
Environmental Options
Media
Exclude
2,049Results

Showing
of 2,049
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MKL03Z16VFG4
IC MCU 32BIT 32KB FLASH 16QFN
NXP USA Inc.
387
In Stock
1 : £2.20000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
14
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 6x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN Exposed Pad
S9S08SC4E0CTG
IC MCU 8BIT 8KB FLASH 16TSSOP
NXP USA Inc.
6,972
In Stock
1 : £4.18000
Cut Tape (CT)
5,000 : £2.32196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
S08
8-Bit
20MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
12
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP
NXP USA Inc.
18,506
In Stock
1 : £4.42000
Tube
Tube
Active
Not Verified
S08
8-Bit
40MHz
I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
17
8KB (8K x 8)
FLASH
-
512 x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
64 LQFN
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
741
In Stock
1 : £8.06000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
120MHz
I2C, IrDA, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
40
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 22x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFN
IC MCU 32BIT 256KB FLASH 64LQFP
NXP USA Inc.
1,305
In Stock
1 : £8.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
72MHz
CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
40
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 3.6V
A/D 24x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFN
IC MCU 8BIT 60KB FLASH 64LQFP
NXP USA Inc.
1,552
In Stock
1 : £13.65000
Tray
Tray
Not For New Designs
Not Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
56
60KB (60K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100 LQFP
IC MCU 32BIT 1MB FLASH 100LQFP
NXP USA Inc.
1,204
In Stock
1 : £14.52000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
66
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 32x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
SPC5607BK0MLQ6
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
430
In Stock
1 : £15.24000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
MK52DN512CMD10
IC MCU 32BIT 1MB FLASH 144MAPBGA
NXP USA Inc.
1,034
In Stock
1 : £15.36000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-MAPBGA (13x13)
144-LBGA
S912ZVMBA4F0WLFR
IC MCU 16BIT 64KB FLASH 48LQFP
NXP USA Inc.
1,177
In Stock
1 : £19.74000
Tray
Tray
Active
Not Verified
HCS12
16-Bit
25MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
31
64KB (64K x 8)
FLASH
-
4K x 8
2.35V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
SPC5607BK0MLQ6
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
853
In Stock
1 : £23.75000
Tray
Tray
Active
Not Verified
Coldfire V2
32-Bit
80MHz
CANbus, EBI/EMI, Ethernet, I2C, QSPI, UART/USART, USB OTG
DMA, LVD, POR, PWM, WDT
96
512KB (512K x 8)
FLASH
-
64K x 8
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
256-LFBGA
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
634
In Stock
1 : £27.06000
Tray
Tray
Active
Not Verified
Coldfire V4
32-Bit
240MHz
I2C, SPI, SSI, UART/USART, USB OTG
DMA, WDT
132
-
ROMless
-
32K x 8
1.35V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
132-BQFP Bumpered Package Style
IC MCU 32BIT ROMLESS 132PQFP
NXP USA Inc.
387
In Stock
1 : £44.93000
Tray
Tray
Last Time Buy
Not Verified
CPU32
32-Bit
16MHz
EBI/EMI, SCI, SPI, UART/USART
POR, PWM, WDT
15
-
ROMless
-
2K x 8
4.5V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
132-PQFP (24.13x24.13)
132-BQFP Bumpered
256-LFBGA
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
783
In Stock
1 : £66.35000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
S9S08SC4E0CTG
IC MCU 32BIT 8KB FLASH 16TSSOP
NXP USA Inc.
3,056
In Stock
1 : £1.26000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
14
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 5.5V
A/D 6x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
MKL03Z16VFG4
IC MCU 32BIT 32KB FLASH 16QFN
NXP USA Inc.
1,945
In Stock
1 : £1.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
14
32KB (32K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN Exposed Pad
MKL03Z16VFG4
IC MCU 32BIT 32KB FLASH 16QFN
NXP USA Inc.
258
In Stock
1 : £2.18000
Cut Tape (CT)
5,000 : £1.13494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
14
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 6x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN Exposed Pad
S9S12VR48AF0CLC
IC MCU 32BIT 32KB FLASH 32LQFP
NXP USA Inc.
477
In Stock
1 : £2.42000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, LINbus, SPI, UART/USART
LVD, POR, PWM, WDT
28
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
24-VFQFN Exposed Pad
IC MCU 32BIT 32KB FLASH 24QFN
NXP USA Inc.
4,250
In Stock
1 : £2.46000
Cut Tape (CT)
5,000 : £1.29625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
20-WLCSP
IC MCU 32BIT 32KB FLASH 20WLCSP
NXP USA Inc.
10,000
In Stock
1 : £2.51000
Cut Tape (CT)
5,000 : £1.32638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-WLCSP (2x1.61)
20-UFBGA, WLCSP
S9S12VR48AF0CLC
IC MCU 32BIT 32KB FLASH 32LQFP
NXP USA Inc.
5,581
In Stock
1 : £2.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
20MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
MC9S08PA4AVSC
IC MCU 8BIT 4KB FLASH 8SOIC
NXP USA Inc.
10,764
In Stock
1 : £2.83000
Cut Tape (CT)
2,500 : £1.54065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
S08
8-Bit
16MHz
-
LVD, POR, PWM, WDT
4
4KB (4K x 8)
FLASH
-
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
MC9S08PA4AVSC
IC MCU 8BIT 4KB FLASH 8SOIC
NXP USA Inc.
1,371
In Stock
1 : £2.86000
Tube
Tube
Active
Verified
S08
8-Bit
16MHz
-
LVD, POR, PWM, WDT
4
4KB (4K x 8)
FLASH
-
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
64 LQFN
IC MCU 32BIT 64KB FLASH 64LQFP
NXP USA Inc.
562
In Stock
1 : £2.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
LVD, POR, PWM, WDT
57
64KB (64K x 8)
FLASH
-
8K x 8
2.7V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
S9S12VR48AF0CLC
IC MCU 32BIT 64KB FLASH 32LQFP
NXP USA Inc.
146
In Stock
1 : £2.98000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 2,049

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.