Microcontrollers

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Supplier Device Package
44-TQFP (10x10)44-VQFN (7x7)
Package / Case
44-TQFP44-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44-QFN
ATMEGA32U4-MU
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
14,608
In Stock
1 : £4.17000
Tray
Tray
ActiveNot VerifiedAVR8-Bit16MHzI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN (7x7)44-VFQFN Exposed Pad
44-QFN
ATMEGA32U4RC-MU
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
10,393
In Stock
1 : £4.17000
Tray
Tray
ActiveNot VerifiedAVR8-Bit16MHzI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN (7x7)44-VFQFN Exposed Pad
44 TQFP
ATMEGA32U4RC-AU
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
3,290
In Stock
1 : £4.17000
Tray
Tray
ActiveNot VerifiedAVR8-Bit16MHzI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP (10x10)44-TQFP
44-TQFP
ATMEGA32U4-AU
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
17,624
In Stock
1 : £4.20000
Tray
Tray
ActiveNot VerifiedAVR8-Bit16MHzI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP (10x10)44-TQFP
44-TQFP
ATMEGA32U4-AUR
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
43,658
In Stock
1 : £4.28000
Cut Tape (CT)
1,500 : £3.55490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP (10x10)44-TQFP
44-QFN
ATMEGA32U4-MUR
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
23,499
In Stock
1 : £4.28000
Cut Tape (CT)
4,000 : £3.56282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN (7x7)44-VFQFN Exposed Pad
44-QFN
ATMEGA32U4RC-MUR
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
77,828
In Stock
1 : £4.28000
Cut Tape (CT)
4,000 : £3.56282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN (7x7)44-VFQFN Exposed Pad
44 TQFP
ATMEGA32U4RC-AUR
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
4,212
In Stock
1 : £4.28000
Cut Tape (CT)
1,500 : £3.56281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI2C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2632KB (16K x 16)FLASH1K x 82.5K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP (10x10)44-TQFP
Showing
of 8

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.