Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
859 In Stock | 1 : £3.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 51 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,806 In Stock | 1 : £4.87000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 51 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 2,940 : £2.04900 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 50 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 15x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-UFBGA (5x5) | 64-UFBGA | |||
0 In Stock Check Lead Time | 3,840 : £2.07481 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 50 | 192KB (192K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.8V ~ 3.6V | A/D 15x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-UFBGA (5x5) | 64-UFBGA |