Microcontrollers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ATXMEGA64A4U-MH
ATMEGA32U4RC-MU
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
7,086
In Stock
1 : £3.89000
Tray
Tray
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-VQFN (7x7)
44-VFQFN Exposed Pad
ATXMEGA64A4U-MH
ATMEGA32U4-MU
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
5,678
In Stock
1 : £3.89000
Tray
Tray
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-VQFN (7x7)
44-VFQFN Exposed Pad
44-TQFP
ATMEGA32U4-AU
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
10,939
In Stock
1 : £3.91000
Tray
Tray
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44-TQFP
ATMEGA32U4-AUR
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
37,830
In Stock
1 : £3.98000
Cut Tape (CT)
1,500 : £3.30939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
ATXMEGA64A4U-MH
ATMEGA32U4-MUR
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
17,573
In Stock
1 : £3.99000
Cut Tape (CT)
4,000 : £3.31677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-VQFN (7x7)
44-VFQFN Exposed Pad
44 TQFP
ATMEGA32U4RC-AU
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
6,258
In Stock
1 : £3.89000
Tray
Tray
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
ATXMEGA64A4U-MH
ATMEGA32U4RC-MUR
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
77,576
In Stock
1 : £3.99000
Cut Tape (CT)
4,000 : £3.31677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-VQFN (7x7)
44-VFQFN Exposed Pad
44 TQFP
ATMEGA32U4RC-AUR
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
4,090
In Stock
1 : £3.99000
Cut Tape (CT)
1,500 : £3.31676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 8

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.