Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,915 In Stock | 1 : £1.84000 Tray | Tray | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
583 In Stock | 1 : £2.18000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 15 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
5,709 In Stock | 1 : £2.19000 Tray | Tray | Active | Verified | 8051 | 8-Bit | 24MHz | SPI, UART/USART | POR, WDT | 32 | 12KB (12K x 8) | FLASH | 2K x 8 | 256 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
527 In Stock | 1 : £2.70000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
1,159 In Stock | 1 : £2.99000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
4,034 In Stock | 1 : £3.08000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
2,927 In Stock | 1 : £3.61000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | SPI, UART/USART | POR, WDT | 32 | 12KB (12K x 8) | FLASH | 2K x 8 | 256 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
707 In Stock | 1 : £3.82000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | SPI, UART/USART | POR, WDT | 32 | 12KB (12K x 8) | FLASH | 2K x 8 | 256 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
13,652 In Stock | 1 : £3.87000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
658 In Stock | 1 : £1.70000 Tray | Tray | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
4,954 In Stock | 1 : £1.96000 Cut Tape (CT) 2,000 : £1.62380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
246 In Stock | 1 : £2.00000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 15 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
201 In Stock | 1 : £2.12000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | Brown-out Detect/Reset, POR, PWM | 15 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
305 In Stock | 1 : £2.19000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 15 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
255 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
124 In Stock | 1 : £2.41000 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 8KB (8K x 8) | FLASH | 1K x 8 | 768 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
195 In Stock | 1 : £2.50000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 8KB (8K x 8) | FLASH | 1K x 8 | 768 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
263 In Stock | 266 : £2.01350 Tube 1 : £0.80000 Tube | Tube Tube | Obsolete | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 4KB (4K x 8) | FLASH | 512 x 8 | 768 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
65 In Stock | 1 : £1.57000 Tube | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 14 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | |||
49 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 20MHz | SPI | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1 In Stock | 296 : £1.97902 Tube 1 : £0.55000 Tube | Tube Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 15 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
16 In Stock | 296 : £1.99929 Tube 1 : £0.71000 Tube | Tube Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 15 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Verified | 8051 | 8-Bit | 24MHz | UART/USART | Brown-out Detect/Reset, POR, PWM | 15 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 20MHz | SPI | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |