Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
32 UFQFP
STM32L432KBU6
IC MCU 32BIT 128KB FLSH 32UFQFPN
STMicroelectronics
9,824
In Stock
1 : £3.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
128KB (128K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32-UFQFN
STM32L432KCU6
IC MCU 32BIT 256KB FLSH 32UFQFPN
STMicroelectronics
3,280
In Stock
1 : £3.59000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32 UFQFP
STM32L432KBU6TR
IC MCU 32BIT 128KB FLSH 32UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
3,000 : £1.73574
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
128KB (128K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.