Microcontrollers

Results: 1,494
Stocking Options
Environmental Options
Media
Exclude
1,494Results

Showing
of 1,494
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
6,030
In Stock
1 : £0.95000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
128 x 8
2K x 8
1.8V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
78,187
In Stock
1 : £1.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
6,645
In Stock
1 : £1.11000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
3,113
In Stock
1 : £1.11000
Cut Tape (CT)
2,500 : £0.55097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-UFQFN
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
3,594
In Stock
1 : £1.12000
Cut Tape (CT)
3,000 : £0.55281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
32-LQFP
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
91,585
In Stock
1 : £1.33000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
8,755
In Stock
1 : £1.33000
Cut Tape (CT)
2,400 : £0.67099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
6,497
In Stock
1 : £1.33000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
3,373
In Stock
1 : £1.37000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
44
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
727
In Stock
1 : £1.37000
Cut Tape (CT)
2,500 : £0.68986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART, USB
DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
-
6K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
6,221
In Stock
1 : £1.45000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28 UFQFN
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
8,287
In Stock
1 : £1.50000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32-LQFP
IC MCU 32BIT 128KB FLASH 32LQFP
STMicroelectronics
874
In Stock
1 : £1.50000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
29
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
2,948
In Stock
1 : £1.51000
Cut Tape (CT)
2,400 : £0.76998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
32 UFQFP
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
4,106
In Stock
1 : £1.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
28 UFQFN
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
5,076
In Stock
1 : £1.52000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32 UFQFP
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
8,385
In Stock
1 : £1.58000
Cut Tape (CT)
3,000 : £0.80746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
64 LQFP
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
3,754
In Stock
1 : £1.63000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
59
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
3,740
In Stock
1 : £1.64000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
48-UFQFPN
IC MCU 32BIT 64KB FLASH 48UFQFPN
STMicroelectronics
1,717
In Stock
1 : £1.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 19x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
32 UFQFP
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
3,381
In Stock
1 : £1.77000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
7,298
In Stock
1 : £1.78000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
5,928
In Stock
1 : £1.78000
Cut Tape (CT)
2,400 : £0.92788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
19,962
In Stock
1 : £1.86000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
1,898
In Stock
1 : £1.86000
Cut Tape (CT)
1,000 : £0.99861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 1,494

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.