254KB (254K x 8) Microcontrollers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-HWQFN
R7FA4M2AB3CNE#AA0
IC MCU 32BIT 254KB FLASH 48HWQFN
Renesas Electronics Corporation
716
In Stock
1 : £3.74000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
100MHz
CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
30
254KB (254K x 8)
FLASH
8K x 8
128K x 8
2.7V ~ 3.6V
A/D 7x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-HWQFN (7x7)
48-WFQFN Exposed Pad
100 FBGA
R7FA4M2AB3CFP#AA0
IC MCU 32BIT 254KB FLSH 100LFQFP
Renesas Electronics Corporation
601
In Stock
1 : £4.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
100MHz
CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
78
254KB (254K x 8)
FLASH
8K x 8
128K x 8
2.7V ~ 3.6V
A/D 13x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
64 LQFP Top View
R7FA4M2AB3CFM#AA0
IC MCU 32BIT 254KB FLASH 64LFQFP
Renesas Electronics Corporation
2,730
In Stock
1 : £3.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
100MHz
CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
44
254KB (254K x 8)
FLASH
8K x 8
128K x 8
2.7V ~ 3.6V
A/D 9x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LFQFP (10x10)
64-LQFP
48 LFQFP Top
R7FA4M2AB3CFL#AA0
IC MCU 32BIT 254KB FLASH 48LFQFP
Renesas Electronics Corporation
373
In Stock
1 : £3.74000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
100MHz
CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
30
254KB (254K x 8)
FLASH
8K x 8
128K x 8
2.7V ~ 3.6V
A/D 7x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LFQFP (7x7)
48-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
Not Verified
FR30 RISC
32-Bit Single-Core
33MHz
Serial I/O, UART/USART
DMA, POR, PWM, WDT
-
254KB (254K x 8)
FLASH
-
8K x 8
2.7V ~ 5.5V
A/D 8x10b; D/A 3x8b
External
-40°C ~ 70°C (TA)
-
-
-
Showing
of 5

254KB (254K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.