24KB (8K x 24) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,094 In Stock | 1 : £3.98000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
552 In Stock | 1 : £3.98000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
1,496 In Stock | 1 : £4.10000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
1,056 In Stock | 1 : £4.10000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
630 In Stock | 1 : £4.50000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
425 In Stock | 1 : £4.80000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
169 In Stock | 1 : £4.88000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
1,064 In Stock | 1 : £4.94000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
166 In Stock | 1 : £4.47000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
164 In Stock | 1 : £4.51000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
626 In Stock | 1 : £4.80000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
639 In Stock | 1 : £5.31000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
7,947 In Stock | 1 : £4.85000 Cut Tape (CT) 1,600 : £3.95808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
187 In Stock | 1 : £4.94000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
5,131 In Stock | 1 : £5.34000 Cut Tape (CT) 1,200 : £4.35760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
211 In Stock | 1 : £5.46000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 13x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
165 In Stock | 1 : £4.82000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
82 In Stock | 1 : £4.27000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
70 In Stock | 1 : £5.19000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
30 In Stock | 1 : £4.47000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
67 In Stock | 1 : £4.50000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
78 In Stock | 1 : £4.94000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
38 In Stock | 1 : £5.43000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
37 In Stock | 1 : £5.51000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
11 In Stock | 1 : £4.88000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 24KB (8K x 24) | FLASH | 1K x 8 | 1K x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) |