14KB (8K x 14) Microcontrollers

Results: 1,435
Stocking Options
Environmental Options
Media
Exclude
1,435Results
Applied FiltersRemove All

Showing
of 1,435
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
PIC16F18325-I/SL
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
3,130
In Stock
1 : £0.88000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F18325T-I/SL
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
9,032
In Stock
1 : £0.89000
Cut Tape (CT)
2,600 : £0.73870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
PIC16F18325-I/ST
IC MCU 8BIT 14KB FLASH 14TSSOP
Microchip Technology
1,426
In Stock
1 : £0.92000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20 TSSOP
PIC16F18345-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
4,380
In Stock
1 : £0.95000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
14 SOIC
PIC16F1705-I/SL
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
15,063
In Stock
1 : £0.95000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
14KB (8K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 8x10b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 TSSOP
PIC16F18345T-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
2,392
In Stock
1 : £0.96000
Cut Tape (CT)
1,600 : £0.79780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 UQFN
PIC16F18855-I/MV
IC MCU 8BIT 14KB FLASH 28UQFN
Microchip Technology
10,493
In Stock
1 : £1.06000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UQFN (4x4)
28-UFQFN Exposed Pad
20 QFN EP
PIC16LF1509-I/ML
IC MCU 8BIT 14KB FLASH 20QFN
Microchip Technology
9,742
In Stock
1 : £1.17000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 12x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
14 SOIC
PIC16F1825-I/SL
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
14,717
In Stock
1 : £1.21000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 SOIC
PIC16F1509T-I/SO
IC MCU 8BIT 14KB FLASH 20SOIC
Microchip Technology
2,493
In Stock
1 : £1.27000
Cut Tape (CT)
1,600 : £1.05634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 12x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
14-TSSOP
PIC16F1825-I/ST
IC MCU 8BIT 14KB FLASH 14TSSOP
Microchip Technology
9,328
In Stock
1 : £1.28000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
16 QFN
PIC16F1825-I/ML
IC MCU 8BIT 14KB FLASH 16QFN
Microchip Technology
1,289
In Stock
1 : £1.31000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14-TSSOP
PIC16F1825T-I/ST
IC MCU 8BIT 14KB FLASH 14TSSOP
Microchip Technology
11,213
In Stock
1 : £1.33000
Cut Tape (CT)
2,500 : £1.09328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
16 QFN
PIC16LF1825T-I/ML
IC MCU 8BIT 14KB FLASH 16QFN
Microchip Technology
3,594
In Stock
1 : £1.36000
Cut Tape (CT)
3,300 : £1.13022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
20 TSSOP
PIC16F1829-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
2,785
In Stock
1 : £1.40000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
18 SOIC
PIC16F1847-I/SO
IC MCU 8BIT 14KB FLASH 18SOIC
Microchip Technology
1,252
In Stock
1 : £1.44000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
15
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
18 SOIC
PIC16LF1847-I/SO
IC MCU 8BIT 14KB FLASH 18SOIC
Microchip Technology
573
In Stock
1 : £1.44000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
15
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
20 QFN EP
PIC16F1829T-I/ML
IC MCU 8BIT 14KB FLASH 20QFN
Microchip Technology
3,528
In Stock
1 : £1.54000
Cut Tape (CT)
3,300 : £1.28534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
20 TSSOP
PIC16F1459-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
255
In Stock
1 : £1.55000
Tube
Tube
Active
Not Verified
PIC
8-Bit
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
14
14KB (8K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 9x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 QFN EP
PIC16F1829-E/ML
IC MCU 8BIT 14KB FLASH 20QFN
Microchip Technology
1,310
In Stock
1 : £1.65000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
18-DIP
PIC16F1847-I/P
IC MCU 8BIT 14KB FLASH 18DIP
Microchip Technology
715
In Stock
1 : £1.67000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
15
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
28 SSOP
PIC16F1936-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
981
In Stock
1 : £1.71000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
256 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC16F1936T-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
4,035
In Stock
1 : £1.77000
Cut Tape (CT)
2,100 : £1.46264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
25
14KB (8K x 14)
FLASH
256 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SOIC
PIC16F886-I/SO
IC MCU 8BIT 14KB FLASH 28SOIC
Microchip Technology
6,943
In Stock
1 : £1.92000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
24
14KB (8K x 14)
FLASH
256 x 8
368 x 8
2V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SSOP
PIC16F886T-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
1,775
In Stock
1 : £1.92000
Cut Tape (CT)
2,100 : £1.89292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
24
14KB (8K x 14)
FLASH
256 x 8
368 x 8
2V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
Showing
of 1,435

14KB (8K x 14) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.