1.75KB (1K x 14) Microcontrollers

Results: 560
Stocking Options
Environmental Options
Media
Exclude
560Results
Applied FiltersRemove All

Showing
of 560
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
PIC12F1571-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
4,932
In Stock
1 : £0.54000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F1571T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
27,667
In Stock
1 : £0.54000
Cut Tape (CT)
3,300 : £0.44510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-UDFN Exposed Pad
PIC12F1571-E/RF
IC MCU 8BIT 1.75KB FLASH 8UDFN
Microchip Technology
4,858
In Stock
1 : £0.63000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-UDFN (3x3)
8-UDFN Exposed Pad
8 SOIC
PIC12F615-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
26,359
In Stock
1 : £0.78000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
5
1.75KB (1K x 14)
FLASH
-
64 x 8
2V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-PDIP
PIC12F1501-I/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
2,585
In Stock
1 : £0.79000
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
5
1.75KB (1K x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
PIC12HV752-E/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
462
In Stock
1 : £0.94000
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
5
1.75KB (1K x 14)
FLASH
-
64 x 8
2V ~ 5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F629-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
4,914
In Stock
1 : £0.94000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F629T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
7,178
In Stock
1 : £0.98000
Cut Tape (CT)
3,300 : £0.98072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F675T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
10,757
In Stock
1 : £1.06000
Cut Tape (CT)
3,300 : £1.05616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-PDIP
PIC12F629-I/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
50,537
In Stock
1 : £1.06000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
PIC12F675-E/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
12,004
In Stock
1 : £1.13000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-PDIP
PIC12F675-I/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
6,748
In Stock
1 : £1.17000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
PIC12F635-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
951
In Stock
1 : £1.19000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F630-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
3,857
In Stock
1 : £1.29000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
12
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F676-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
5,398
In Stock
1 : £1.30000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
12
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F676T-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
3,983
In Stock
1 : £1.35000
Cut Tape (CT)
2,600 : £1.34849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
12
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-DPIP
PIC16F630-I/P
IC MCU 8BIT 1.75KB FLASH 14DIP
Microchip Technology
9,279
In Stock
1 : £1.40000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
12
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
18 SOIC
PIC16F627A-I/SO
IC MCU 8BIT 1.75KB FLASH 18SOIC
Microchip Technology
3,817
In Stock
1 : £1.86000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
1.75KB (1K x 14)
FLASH
128 x 8
224 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
8-SOIC Top View
PIC12C671-04/SM
IC MCU 8BIT 1.75KB OTP 8SOIJ
Microchip Technology
3,502
In Stock
1 : £1.92000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
1.75KB (1K x 14)
OTP
-
128 x 8
3V ~ 5.5V
A/D 4x8b
Internal
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIJ
8-SOIC (0.209", 5.30mm Width)
18-DIP
PIC16F627A-I/P
IC MCU 8BIT 1.75KB FLASH 18DIP
Microchip Technology
1,869
In Stock
1 : £1.92000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
1.75KB (1K x 14)
FLASH
128 x 8
224 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
18 SOIC
PIC16F627AT-I/SO
IC MCU 8BIT 1.75KB FLASH 18SOIC
Microchip Technology
2,270
In Stock
1 : £2.03000
Cut Tape (CT)
1,100 : £2.02745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
1.75KB (1K x 14)
FLASH
128 x 8
224 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
18 SOIC
PIC16F818-I/SO
IC MCU 8BIT 1.75KB FLASH 18SOIC
Microchip Technology
11,981
In Stock
1 : £2.10000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
16
1.75KB (1K x 14)
FLASH
128 x 8
128 x 8
4V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
18-DIP
PIC16F818-I/P
IC MCU 8BIT 1.75KB FLASH 18DIP
Microchip Technology
1,068
In Stock
1 : £2.17000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
16
1.75KB (1K x 14)
FLASH
128 x 8
128 x 8
4V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
18-DIP
PIC16C711-04/P
IC MCU 8BIT 1.75KB OTP 18DIP
Microchip Technology
2,981
In Stock
1 : £2.80000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
Brown-out Detect/Reset, POR, WDT
13
1.75KB (1K x 14)
OTP
-
68 x 8
4V ~ 6V
A/D 4x8b
External
0°C ~ 70°C (TA)
-
-
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
18-DIP
PIC16F84A-20/P
IC MCU 8BIT 1.75KB FLASH 18DIP
Microchip Technology
351
In Stock
1 : £4.00000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
13
1.75KB (1K x 14)
FLASH
64 x 8
68 x 8
4V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
Showing
of 560

1.75KB (1K x 14) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.