FPGAs (Field Programmable Gate Array)

Results: 230
Stocking Options
Environmental Options
Media
Marketplace Product
230Results
Applied FiltersRemove All

Showing
of 230
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
256 LBGA
XC7A15T-1FTG256C
IC FPGA 170 I/O 256FTBGA
AMD
3,240
In Stock
1 : £25.59000
Tray
Tray
Active
Not Verified
1300
16640
921600
170
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
256 LBGA
XC7A15T-1FTG256I
IC FPGA 170 I/O 256FTBGA
AMD
112
In Stock
1 : £32.98000
Tray
Tray
Active
Not Verified
1300
16640
921600
170
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
256 LBGA
XC7A35T-1FTG256C
IC FPGA 170 I/O 256FTBGA
AMD
437
In Stock
1 : £35.26000
Tray
Tray
Active
Not Verified
2600
33280
1843200
170
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
324-CSPBGA
XC7A35T-1CSG324C
IC FPGA 210 I/O 324CSBGA
AMD
2,847
In Stock
1 : £39.40000
Tray
Tray
Active
Not Verified
2600
33280
1843200
210
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
256 LBGA
XC7A35T-1FTG256I
IC FPGA 170 I/O 256FTBGA
AMD
160
In Stock
1 : £40.58000
Tray
Tray
Active
Not Verified
2600
33280
1843200
170
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
256 LBGA
XC7A35T-2FTG256C
IC FPGA 170 I/O 256FTBGA
AMD
90
In Stock
1 : £40.58000
Tray
Tray
Active
Not Verified
2600
33280
1843200
170
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
XC7A35T-1CSG325I
XC7A15T-1CSG325C
IC FPGA 150 I/O 324CSBGA
AMD
525
In Stock
1 : £41.57000
Tray
Tray
Active
Not Verified
1300
16640
921600
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC7A35T-2CSG324C
IC FPGA 210 I/O 324CSBGA
AMD
283
In Stock
1 : £45.29000
Tray
Tray
Active
Not Verified
2600
33280
1843200
210
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
XC7A12T-1CPG238I
XC7A35T-2CPG236C
IC FPGA 106 I/O 238CSBGA
AMD
312
In Stock
1 : £47.28000
Tray
Tray
Active
Not Verified
2600
33280
1843200
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
XC7A35T-1CPG236I
IC FPGA 106 I/O 238CSBGA
AMD
162
In Stock
1 : £47.28000
Tray
Tray
Active
Not Verified
2600
33280
1843200
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TA)
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A35T-1CSG325I
XC7A35T-1CSG325C
IC FPGA 150 I/O 324CSBGA
AMD
58
In Stock
1 : £47.28000
Tray
Tray
Active
Not Verified
2600
33280
1843200
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
XC7A35T-1CSG325I
XC7A15T-2CSG325C
IC FPGA 150 I/O 324CSBGA
AMD
296
In Stock
1 : £47.78000
Tray
Tray
Active
Not Verified
1300
16640
921600
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
XC7A35T-1CSG325I
XC7A35T-2CSG325C
IC FPGA 150 I/O 324CSBGA
AMD
236
In Stock
1 : £48.55000
Tray
Tray
Active
Not Verified
2600
33280
1843200
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC7A35T-L1CSG324I
IC FPGA 210 I/O 324CSBGA
AMD
375
In Stock
1 : £49.98000
Tray
Tray
Active
Not Verified
2600
33280
1843200
210
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC7A35T-1CSG324I
IC FPGA 210 I/O 324CSBGA
AMD
739
In Stock
1 : £50.72000
Tray
Tray
Active
Not Verified
2600
33280
1843200
210
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC7A15T-2FGG484C
IC FPGA 250 I/O 484FBGA
AMD
120
In Stock
1 : £50.83000
Tray
Tray
Active
Not Verified
1300
16640
921600
250
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7A35T-1FGG484C
IC FPGA 250 I/O 484FBGA
AMD
196
In Stock
1 : £54.38000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
256 LBGA
XC7A50T-1FTG256C
IC FPGA 170 I/O 256FTBGA
AMD
47
In Stock
1 : £54.60000
Tray
Tray
Active
Not Verified
4075
52160
2764800
170
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
XC7A35T-1CSG325I
XC7A15T-2CSG325I
IC FPGA 150 I/O 324CSBGA
AMD
126
In Stock
1 : £54.99000
Tray
Tray
Active
Not Verified
1300
16640
921600
150
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC7A35T-2CSG324I
IC FPGA 210 I/O 324CSBGA
AMD
381
In Stock
1 : £58.32000
Tray
Tray
Active
Not Verified
2600
33280
1843200
210
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC7A35T-2FGG484C
IC FPGA 250 I/O 484FBGA
AMD
1,009
In Stock
1 : £62.58000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7A35T-1FGG484I
IC FPGA 250 I/O 484FBGA
AMD
105
In Stock
1 : £62.58000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
324-CSPBGA
XC7A50T-1CSG324C
IC FPGA 210 I/O 324CSBGA
AMD
77
In Stock
1 : £68.24000
Tray
Tray
Active
Not Verified
4075
52160
2764800
210
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC7A35T-2FGG484I
IC FPGA 250 I/O 484FBGA
AMD
2,030
In Stock
1 : £71.95000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
256 LBGA
XC7A50T-2FTG256I
IC FPGA 170 I/O 256FTBGA
AMD
679
In Stock
1 : £72.23000
Tray
Tray
Active
Not Verified
4075
52160
2764800
170
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
Showing
of 230

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.