484-BGA FPGAs (Field Programmable Gate Array)

Results: 942
Stocking Options
Environmental Options
Media
Exclude
942Results
Applied FiltersRemove All

Showing
of 942
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
484-UBGA
10CL016YF484I7G
IC FPGA 340 I/O 484FBGA
Altera
162
In Stock
1 : £28.57000
Tray
Tray
Active
Not Verified
963
15408
516096
340
-
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
5CGXBC3B7F23C8N
5CEBA2F23C8N
IC FPGA 224 I/O 484FBGA
Altera
122
In Stock
1 : £42.12000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
-
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
484-UBGA
10CL040YF484I7G
IC FPGA 325 I/O 484FBGA
Altera
950
In Stock
1 : £49.55000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
-
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
10M16DAF484C8G
10M16DCF484C8G
IC FPGA 320 I/O 484FBGA
Altera
31
In Stock
1 : £51.39000
Tray
Tray
Active
Not Verified
1000
16000
562176
320
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
5CGXBC3B7F23C8N
5CEBA2F23C7N
IC FPGA 224 I/O 484FBGA
Altera
90
In Stock
1 : £52.65000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
-
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
EP4CGX150CF23C7N
EP4CE30F23C7N
IC FPGA 328 I/O 484FBGA
Altera
679
In Stock
1 : £55.66000
Tray
Tray
Active
Not Verified
1803
28848
608256
328
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
XC7S100-1FGGA484Q
XC7S50-1FGA484I
IC FPGA 250 I/O 484FBGA
AMD
612
In Stock
1 : £55.84000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FPBGA (23x23)
484-UBGA
EP4CE15F23I7N
IC FPGA 343 I/O 484FBGA
Altera
84
In Stock
1 : £58.08000
Tray
Tray
Active
Not Verified
963
15408
516096
343
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
484-UBGA
10CL055YF484C8G
IC FPGA 321 I/O 484FBGA
Altera
43
In Stock
1 : £58.86000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
-
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
XC7S100-1FGGA484Q
XC7S50-1FGGA484C
IC FPGA 250 I/O 484FBGA
AMD
133
In Stock
1 : £59.33000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FPBGA (23x23)
81
In Stock
1 : £65.01000
Tray
Tray
Active
Not Verified
-
27696
1130496
267
-
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FPBGA (23x23)
484-UBGA
EP4CE30F23I7N
IC FPGA 328 I/O 484FBGA
Altera
38
In Stock
1 : £66.79000
Tray
Tray
Active
Not Verified
1803
28848
608256
328
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
XC7S100-1FGGA484Q
XC7S50-1FGGA484I
IC FPGA 250 I/O 484FBGA
AMD
46
In Stock
1 : £68.23000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FPBGA (23x23)
EP4CGX150CF23C7N
EP3C16F484C8N
IC FPGA 346 I/O 484FBGA
Altera
182
In Stock
1 : £70.78000
Tray
Tray
Active
Not Verified
963
15408
516096
346
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
5CGXBC3B7F23C8N
5CEFA2F23C6N
IC FPGA 224 I/O 484FBGA
Altera
206
In Stock
1 : £73.05000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
-
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
484-UBGA
EP4CE40F23C8N
IC FPGA 328 I/O 484FBGA
Altera
52
In Stock
1 : £74.04000
Tray
Tray
Active
Not Verified
2475
39600
1161216
328
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
10M16DAF484C8G
10M25DAF484I7G
IC FPGA 360 I/O 484FBGA
Altera
79
In Stock
1 : £78.28000
Tray
Tray
Active
Not Verified
1563
25000
691200
360
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
XC7S100-1FGGA484Q
XC7S75-1FGGA484C
IC FPGA 338 I/O 484FBGA
AMD
38
In Stock
1 : £83.05000
Tray
Tray
Active
Not Verified
6000
76800
4331520
338
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FPBGA (23x23)
37
In Stock
1 : £91.55000
Tray
Tray
Active
Not Verified
-
-
147456
300
1000000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FPBGA (23x23)
484-FGG484
A3P1000-FG484I
IC FPGA 300 I/O 484FBGA
Microchip Technology
30
In Stock
1 : £91.55000
Tray
Tray
Active
Not Verified
-
-
147456
300
1000000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FPBGA (23x23)
484-UBGA
EP2C20F484C8N
IC FPGA 315 I/O 484FBGA
Altera
391
In Stock
1 : £92.00000
Tray
Tray
Active
Not Verified
1172
18752
239616
315
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
XC7S100-1FGGA484Q
XC7S75-2FGGA484I
IC FPGA 338 I/O 484FBGA
AMD
382
In Stock
1 : £93.80000
Tray
Tray
Active
Not Verified
6000
76800
4331520
338
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FPBGA (23x23)
484-UBGA
10CL055YF484C6G
IC FPGA 321 I/O 484FBGA
Altera
35
In Stock
1 : £94.18000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
-
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
5CGXBC3B7F23C8N
5CEBA5F23C8N
IC FPGA 240 I/O 484FBGA
Altera
100
In Stock
1 : £98.21000
Tray
Tray
Active
Not Verified
29080
77000
5001216
240
-
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
10M16DAF484C8G
10M40DAF484C8G
IC FPGA 360 I/O 484FBGA
Altera
58
In Stock
1 : £99.40000
Tray
Tray
Active
Not Verified
2500
40000
1290240
360
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
Showing
of 942

484-BGA FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.