456-BBGA FPGAs (Field Programmable Gate Array)

Results: 146
Stocking Options
Environmental Options
Media
Exclude
146Results
Applied FiltersRemove All

Showing
of 146
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
456 BBGA
APA600-BGG456
IC FPGA 356 I/O 456BGA
Microchip Technology
30
In Stock
1 : £577.40000
Tray
Tray
Active
Not Verified
-
-
129024
356
600000
2.3V ~ 2.7V
Surface Mount
0°C ~ 70°C (TA)
-
-
456-BBGA
456-PBGA (35x35)
XCMECH-FGG456
XC2S150-5FGG456C
IC FPGA 260 I/O 456FBGA
AMD
964
In Stock
1 : £89.72000
Tray
Tray
Obsolete
Not Verified
864
3888
49152
260
150000
2.375V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC3S400-4FGG456C
IC FPGA 264 I/O 456FBGA
AMD
3,132
In Stock
1 : £91.67000
Tray
Tray
Obsolete
Not Verified
896
8064
294912
264
400000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
456 BBGA
APA300-BG456I
IC FPGA 290 I/O 456BGA
Microchip Technology
13
In Stock
1 : £266.79000
Tray
Tray
Active
Not Verified
-
-
73728
290
300000
2.3V ~ 2.7V
Surface Mount
-40°C ~ 85°C (TA)
-
-
456-BBGA
456-PBGA (35x35)
456 BBGA
APA600-BG456I
IC FPGA 356 I/O 456BGA
Microchip Technology
23
In Stock
1 : £692.88000
Tray
Tray
Active
Not Verified
-
-
129024
356
600000
2.3V ~ 2.7V
Surface Mount
-40°C ~ 85°C (TA)
-
-
456-BBGA
456-PBGA (35x35)
ZARZARMT90502AG
XCV300E-7FG456C0773
VIRTEX FPGA, 1536CLBS
AMD
4
Marketplace
3 : £83.55667
Bulk
Bulk
Active
-
1536
6912
131072
312
411955
1.71V ~ 1.89V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
456 BBGA
APA450-BG456I
IC FPGA 344 I/O 456BGA
Microchip Technology
4
In Stock
1 : £476.51000
Tray
Tray
Active
Not Verified
-
-
110592
344
450000
2.3V ~ 2.7V
Surface Mount
-40°C ~ 85°C (TA)
-
-
456-BBGA
456-PBGA (35x35)
XCMECH-FGG456
XC2S100-5FG456C
IC FPGA 196 I/O 456FBGA
AMD
0
In Stock
60 : £19.39583
Tray
Tray
Obsolete
Not Verified
600
2700
40960
196
100000
2.375V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC2S100-5FG456I
IC FPGA 196 I/O 456FBGA
AMD
0
In Stock
60 : £22.31150
Tray
Tray
Obsolete
Not Verified
600
2700
40960
196
100000
2.375V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC2S100-6FG456C
IC FPGA 196 I/O 456FBGA
AMD
0
In Stock
60 : £22.31150
Tray
Tray
Obsolete
Not Verified
600
2700
40960
196
100000
2.375V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC3S1000L-4FGG456C
IC FPGA 333 I/O 456FBGA
AMD
0
In Stock
7 : £34.06000
Tray
Tray
Obsolete
Not Verified
480
17280
442368
333
1000000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC3S1500L-4FGG456C
IC FPGA 333 I/O 456FBGA
AMD
0
In Stock
5 : £42.76400
Tray
Tray
Obsolete
Not Verified
2816
29952
589824
333
1500000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XA3S1500-4FGG456I
IC FPGA 333 I/O 456FBGA
AMD
0
In Stock
5 : £49.65200
Tray
Tray
Obsolete
Not Verified
3328
29952
589824
333
1500000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
Automotive
AEC-Q100
456-BBGA
456-FBGA (23x23)
0
In Stock
48 : £58.00208
Tray
Tray
Obsolete
Not Verified
-
-
36864
242
150000
2.3V ~ 2.7V
Surface Mount
0°C ~ 70°C (TA)
-
-
456-BBGA
456-PBGA (35x35)
456 BBGA
APA150-BG456
IC FPGA 242 I/O 456BGA
Microsemi Corporation
0
In Stock
48 : £58.00208
Tray
Tray
Obsolete
Not Verified
-
-
36864
242
150000
2.3V ~ 2.7V
Surface Mount
0°C ~ 70°C (TA)
-
-
456-BBGA
456-PBGA (35x35)
XCMECH-FGG456
XA3S400-4FGG456I
IC FPGA 264 I/O 456FBGA
AMD
0
In Stock
4 : £70.83750
Tray
Tray
Obsolete
Not Verified
896
8064
294912
264
400000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
Automotive
AEC-Q100
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC2S200-5FGG456C
IC FPGA 284 I/O 456FBGA
AMD
0
In Stock
3 : £89.33667
Tray
Tray
Obsolete
Not Verified
1176
5292
57344
284
200000
2.375V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC2S200-6FGG456C
IC FPGA 284 I/O 456FBGA
AMD
0
In Stock
1 : £94.66000
Tray
Tray
Obsolete
Not Verified
1176
5292
57344
284
200000
2.375V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC2S150-6FGG456C
IC FPGA 260 I/O 456FBGA
AMD
0
In Stock
60 : £102.88600
Tray
Tray
Obsolete
Not Verified
864
3888
49152
260
150000
2.375V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC2S150-5FGG456I
IC FPGA 260 I/O 456FBGA
AMD
0
In Stock
60 : £102.88600
Tray
Tray
Obsolete
Not Verified
864
3888
49152
260
150000
2.375V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC3S400-5FGG456C
IC FPGA 264 I/O 456FBGA
AMD
0
In Stock
60 : £104.94367
Tray
Tray
Obsolete
Not Verified
896
8064
294912
264
400000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC3S400-4FGG456I
IC FPGA 264 I/O 456FBGA
AMD
0
In Stock
60 : £104.94367
Tray
Tray
Obsolete
Not Verified
896
8064
294912
264
400000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC2S200-5FGG456I
IC FPGA 284 I/O 456FBGA
AMD
0
In Stock
60 : £107.00150
Tray
Tray
Obsolete
Not Verified
1176
5292
57344
284
200000
2.375V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
XCMECH-FGG456
XC2S150-5FG456C
IC FPGA 260 I/O 456FBGA
AMD
0
In Stock
60 : £108.03033
Tray
Tray
Obsolete
Not Verified
864
3888
49152
260
150000
2.375V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
-
-
456-BBGA
456-FBGA (23x23)
0
In Stock
24 : £108.68250
Tray
Tray
Obsolete
Not Verified
-
-
36864
242
150000
2.3V ~ 2.7V
Surface Mount
-40°C ~ 85°C (TA)
-
-
456-BBGA
456-PBGA (35x35)
Showing
of 146

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.