DSP (Digital Signal Processors)

Results: 927
Stocking Options
Environmental Options
Media
Exclude
927Results
Applied FiltersRemove All

Showing
of 927
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,744
In Stock
1 : £7.06000
Tray
Tray
Active
Fixed Point
I2C, I2S, IrDA, PPI, SPI, SPORT, UART
400MHz
ROM (64kB)
64kB
1.8V, 2.5V, 3.3V
1.29V
0°C ~ 70°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
48 LQFP
ADAU1701JSTZ-RL
IC AUDIO PROC 2ADC/4DAC 48-LQFP
Analog Devices Inc.
2,181
In Stock
1 : £10.84000
Cut Tape (CT)
2,000 : £5.64182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
50MHz
-
12kB
3.30V
1.80V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-LQFP
48-LQFP (7x7)
ADAU1452WBCPZ150RL
ADAU1452WBCPZ-RL
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
4,370
In Stock
1 : £12.57000
Cut Tape (CT)
2,000 : £7.92599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
294.912MHz
ROM (32kB)
160kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
-
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
ADAU1452WBCPZ150RL
ADAU1462WBCPZ300RL
32BIT SIGMADSP AUDIO 16K/48K
Analog Devices Inc.
1,103
In Stock
1 : £13.10000
Cut Tape (CT)
2,000 : £7.23926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
294.912MHz
ROM (64kB)
192kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
-
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
88-LFCSP-VQ
ADSP-BF504BCPZ-4
IC CCD SIGNAL PROCESSOR 88LFCSP
Analog Devices Inc.
271
In Stock
1 : £14.23000
Tray
Tray
Active
Fixed Point
CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART
400MHz
External
68kB
1.8V, 2.5V, 3.3V
1.29V
-40°C ~ 85°C (TA)
-
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
ADAU1445YSVZ-3A
ADAU1445YSVZ-3A-RL
IC SIGMADSP 175MHZ 100TQFP
Analog Devices Inc.
409
In Stock
1 : £16.22000
Cut Tape (CT)
1,000 : £9.55693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
172MHz
-
46kB
3.30V
1.80V
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EP (14x14)
100 LQFP
ADSP-21479KSWZ-2A
IC DSP SHARC 266MHZ LP 100LQFP
Analog Devices Inc.
1,618
In Stock
1 : £17.26000
Tray
Tray
Active
Floating Point
DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART
266MHz
ROM (4Mbit)
5Mbit
3.30V
1.20V
0°C ~ 70°C (TA)
-
-
Surface Mount
100-LQFP Exposed Pad
100-LQFP-EP (14x14)
ADSP-BF514KBCZ-4
ADSP-BF512BBCZ-4
IC DSP 16/32B 400MHZ 168CSBGA
Analog Devices Inc.
86
In Stock
1 : £17.86000
Tray
Tray
Active
Fixed Point
I2C, PPI, SPI, SPORT, UART/USART
400MHz
External
116kB
1.8V, 2.5V, 3.3V
1.30V
-40°C ~ 85°C (TA)
-
-
Surface Mount
168-LFBGA, CSPBGA
168-CSPBGA (12x12)
100 LQFP
ADSP-21479BSWZ-2A
IC DSP SHARC 266MHZ LP 100LQFP
Analog Devices Inc.
991
In Stock
1 : £20.36000
Tray
Tray
Active
Floating Point
DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART
266MHz
ROM (4Mbit)
5Mbit
3.30V
1.20V
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP Exposed Pad
100-LQFP-EP (14x14)
400 CSPBGA
ADSP-21569KBCZ10
1000 MHZ SHARC WITH DDR IN A BGA
Analog Devices Inc.
32
In Stock
1 : £27.65000
Tray
Tray
Active
Fixed/Floating Point
CAN, I2C, SPI, SPORT, UART/USART
1GHz
External
1.625MB
3.30V
1.00V
0°C ~ 70°C (TA)
-
-
Surface Mount
400-LBGA, CSPBGA
400-CSPBGA (17x17)
182 CSPBGA
ADSP-BF534BBCZ-5A
IC DSP CTLR 16BIT 182CSBGA
Analog Devices Inc.
50
In Stock
1 : £30.18000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
500MHz
External
132kB
2.50V, 3.30V
1.26V
-40°C ~ 85°C (TA)
-
-
Surface Mount
182-LFBGA, CSPBGA
182-CSPBGA (12x12)
ADBF525WBBCZ502
ADSP-BF527BBCZ-5A
IC DSP 16BIT 533MHZ 208CSBGA
Analog Devices Inc.
164
In Stock
1 : £33.03000
Tray
Tray
Active
Fixed Point
DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB
533MHz
ROM (32kB)
132kB
1.8V, 2.5V, 3.3V
1.15V
-40°C ~ 85°C (TA)
-
-
Surface Mount
208-FBGA, CSPBGA
208-CSPBGA (17x17)
ADBF525WBBCZ502
ADSP-BF537BBCZ-5B
IC DSP CTLR 16BIT 208CSBGA
Analog Devices Inc.
329
In Stock
1 : £33.31000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
500MHz
External
132kB
2.50V, 3.30V
1.26V
-40°C ~ 85°C (TA)
-
-
Surface Mount
208-FBGA, CSPBGA
208-CSPBGA (17x17)
182 CSPBGA
ADSP-BF537BBCZ-5A
IC DSP CTLR 16BIT 182CSPBGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £33.31000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
500MHz
External
132kB
2.50V, 3.30V
1.26V
-40°C ~ 85°C
-
-
Surface Mount
182-LFBGA, CSPBGA
182-CSPBGA (12x12)
182 CSPBGA
ADSP-BF537BBCZ-5AV
IC DSP CTLR 16BIT 182CSBGA
Analog Devices Inc.
17
In Stock
1 : £36.73000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
533MHz
External
132kB
3.30V
1.25V
-40°C ~ 85°C (TA)
-
-
Surface Mount
182-LFBGA, CSPBGA
182-CSPBGA (12x12)
ADBF525WBBCZ502
ADSP-BF527KBCZ-6A
IC DSP 16BIT 600MHZ 208CSBGA
Analog Devices Inc.
68
In Stock
1 : £39.33000
Tray
Tray
Active
Fixed Point
DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB
600MHz
ROM (32kB)
132kB
1.8V, 2.5V, 3.3V
1.10V
0°C ~ 70°C (TA)
-
-
Surface Mount
208-FBGA, CSPBGA
208-CSPBGA (17x17)
182 CSPBGA
ADSP-BF537KBCZ-6AV
IC DSP CTLR 16BIT 182CSBGA
Analog Devices Inc.
80
In Stock
1 : £40.44000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
600MHz
External
132kB
3.30V
1.30V
0°C ~ 70°C (TA)
-
-
Surface Mount
182-LFBGA, CSPBGA
182-CSPBGA (12x12)
96
In Stock
1 : £40.53000
Tray
-
Tray
Active
Fixed/Floating Point
CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG
1GHz
External
2MB
3.30V
1V
0°C ~ 110°C (TJ)
-
-
Surface Mount
400-FBGA
400-BGA (17x17)
ADSP-BF548MBBCZ-5M
ADSP-BF548BBCZ-5A
IC DSP 16BIT 533MHZ 400CSBGA
Analog Devices Inc.
277
In Stock
1 : £44.09000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART, USB
533MHz
External
260kB
2.50V, 3.30V
1.25V
-40°C ~ 85°C (TA)
-
-
Surface Mount
400-LFBGA, CSPBGA
400-CSPBGA (17x17)
100 LQFP
ADSP-2189MBSTZ-266
IC DSP CONTROLLER 16BIT 100-LQFP
Analog Devices Inc.
22
In Stock
1 : £62.69000
Tray
Tray
Active
Fixed Point
Host Interface, Serial Port
66MHz
External
192kB
3.30V
2.50V
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP
100-LQFP (14x14)
100 LQFP
ADSP-2185BSTZ-133
IC DSP CONTROLLER 16BIT 100TQFP
Analog Devices Inc.
77
In Stock
1 : £64.49000
Tray
Tray
Active
Fixed Point
Host Interface, Serial Port
33.3MHz
External
80kB
5.00V
5.00V
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP
100-LQFP (14x14)
ADSP-21262SKBCZ200
ADSP-21363KBCZ-1AA
IC DSP 32BIT 333MHZ 136CSBGA
Analog Devices Inc.
751
In Stock
1 : £38.74000
Tray
Tray
Active
Floating Point
DAI, SPI
333MHz
ROM (512kB)
384kB
3.30V
1.20V
0°C ~ 70°C (TA)
-
-
Surface Mount
136-LFBGA, CSPBGA
136-CSPBGA (12x12)
208-LQFP Exposed Pad
ADSP-21371KSWZ-2B
IC DSP 32BIT 266MHZ 208-LQFP
Analog Devices Inc.
245
In Stock
1 : £28.18000
Tray
Tray
Active
Floating Point
DAI, DPI
266MHz
ROM (512kB)
128kB
3.30V
1.20V
0°C ~ 70°C (TA)
-
-
Surface Mount
208-LQFP Exposed Pad
208-LQFP-EP (28x28)
48 LQFP
ADAU1701JSTZ
IC AUDIO PROC 2ADC/4DAC 48-LQFP
Analog Devices Inc.
159
In Stock
1 : £10.84000
Tray
Tray
Active
Sigma
I2C, SPI
50MHz
-
12kB
3.30V
1.80V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-LQFP
48-LQFP (7x7)
ADSP-21469KBCZ-4
ADSP-21469BBCZ-3
IC DSP 32/40BIT 400MHZ 324BGA
Analog Devices Inc.
30
In Stock
1 : £41.97000
Tray
Tray
Active
Floating Point
DAI, DPI, EBI/EMI, I2C, SCI, SPI, SSP, UART/USART
400MHz
External
5Mbit
3.30V
1.05V
-40°C ~ 85°C (TA)
-
-
Surface Mount
324-BGA, CSPBGA
324-CSPBGA (19x19)
Showing
of 927

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.