DSP (Digital Signal Processors)

Results: 42
Stocking Options
Environmental Options
Media
Marketplace Product
42Results
Applied FiltersRemove All

Showing
of 42
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SPC5607BK0MLQ6
DSPB56367AG150
IC DSP 24BIT 150MHZ 144-LQFP
NXP USA Inc.
1,746
In Stock
1 : £28.87000
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
150MHz
ROM (240kB)
69kB
3.30V
1.80V
0°C ~ 70°C (TA)
Surface Mount
144-LQFP
144-LQFP (20x20)
80-LQFP
DSPB56725AF
DSP 24BIT AUD 250MHZ 80-LQFP
NXP USA Inc.
1,725
In Stock
1 : £12.65000
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
250MHz
External
112kB
3.30V
1.20V
0°C ~ 70°C (TA)
Surface Mount
80-QFP
80-LQFP (14x14)
SPC5607BK0MLQ6
DSPB56724AG
DSP 24BIT AUD 250MHZ 144-LQFP
NXP USA Inc.
307
In Stock
1 : £19.27000
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
250MHz
External
112kB
3.30V
1.20V
0°C ~ 70°C (TA)
Surface Mount
144-LQFP
144-LQFP (20x20)
SPC5607BK0MLQ6
DSPB56720AG
AUDIO PROCESSOR SYMPH 144-LQFP
NXP USA Inc.
101
In Stock
1 : £30.95000
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
200MHz
External
744kB
3.30V
1.00V
0°C ~ 70°C (TA)
Surface Mount
144-LQFP
144-LQFP (20x20)
MC9S12C64CPBE
DSPB56374AE
IC DSP 24BIT 150MHZ 52-LQFP
NXP USA Inc.
0
In Stock
101
Marketplace
800 : £10.38931
Tray
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
150MHz
ROM (84kB)
54kB
3.30V
1.25V
0°C ~ 70°C (TA)
Surface Mount
52-LQFP
52-TQFP (10x10)
INFINFC164CI8EMDBFXUMA1
DSPB56374AFC
DSP, 0-EXT BIT, 149.9MHZ, CMOS,
Freescale Semiconductor
14,271
Marketplace
18 : £14.00500
Bulk
Bulk
Active
Audio Processor
Host Interface, I2C, SAI, SPI
150MHz
ROM (84kB)
54kB
3.30V
1.25V
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP
80-LQFP (14x14)
MCF51EM128CLK
DSPB56374AFC
IC DSP 24BIT 150MHZ 80-LQFP
NXP USA Inc.
0
In Stock
300
Marketplace
450 : £14.62596
Tray
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
150MHz
ROM (84kB)
54kB
3.30V
1.25V
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP
80-LQFP (14x14)
MCF51EM128CLK
DSPB56371AF150
IC DSP 24BIT 150MHZ 80-LQFP
NXP USA Inc.
0
In Stock
509
Marketplace
450 : £19.62942
Tray
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
150MHz
ROM (384kB)
264kB
3.30V
1.25V
0°C ~ 70°C (TA)
Surface Mount
80-LQFP
80-LQFP (14x14)
80-LQFP
DSPB56721AF
AUDIO PROCESSOR SYMPH 80-LQFP
NXP USA Inc.
0
In Stock
1,874
Marketplace
Obsolete
Tray
Tray
Obsolete
Audio Processor
Host Interface, I2C, SAI, SPI
200MHz
External
744kB
3.30V
1.00V
0°C ~ 70°C (TA)
Surface Mount
80-QFP
80-LQFP (14x14)
SPC5607BK0MLQ6
DSPB56720CAG
DSP 24BIT AUD 200MHZ 144-LQFP
NXP USA Inc.
0
In Stock
647
Marketplace
300 : £26.64150
Tray
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
200MHz
External
744kB
3.30V
1.00V
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP
144-LQFP (20x20)
SPC5607BK0MLQ6
DSPB56362AG120
IC DSP 24BIT AUD 120MHZ 144-LQFP
NXP USA Inc.
0
In Stock
4,490
Marketplace
Obsolete
Tray
Tray
Obsolete
Audio Processor
Host Interface, I2C, SAI, SPI
120MHz
ROM (126kB)
42kB
3.30V
3.30V
0°C ~ 70°C (TA)
Surface Mount
144-LQFP
144-LQFP (20x20)
196-LBGA
DSP56311VF150R2
IC DSP 24BIT 150MHZ 196-BGA
NXP USA Inc.
0
In Stock
102
Marketplace
Obsolete
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Fixed Point
Host Interface, SSI, SCI
150MHz
ROM (576B)
384kB
3.30V
1.80V
-40°C ~ 100°C (TJ)
Surface Mount
196-LBGA
196-LBGA (15x15)
196-LBGA
DSP56311VF150
IC DSP 24BIT 150MHZ 196-BGA
NXP USA Inc.
0
In Stock
242
Marketplace
Obsolete
Tray
Tray
Obsolete
Fixed Point
Host Interface, SSI, SCI
150MHz
ROM (576B)
384kB
3.30V
1.80V
-40°C ~ 100°C (TJ)
Surface Mount
196-LBGA
196-LBGA (15x15)
TEXTISSCAN928028TUF
DSP56321VF220
DSP, 24-EXT BIT, 220MHZ, CMOS, P
Freescale Semiconductor
6,816
Marketplace
3 : £93.32000
Bulk
Bulk
Active
Fixed Point
Host Interface, SSI, SCI
220MHz
ROM (576B)
576kB
3.30V
1.60V
-40°C ~ 100°C (TJ)
Surface Mount
196-BGA
196-MAPBGA (15x15)
TEXTISSCAN928028TUF
DSP56321VF240
24-BIT DIGITAL SIGNAL PROCESSOR
Freescale Semiconductor
318
Marketplace
3 : £98.53333
Bulk
Bulk
Active
Fixed Point
Host Interface, SSI, SCI
240MHz
ROM (576B)
576kB
3.30V
1.60V
-40°C ~ 100°C (TJ)
Surface Mount
196-BGA
196-MAPBGA (15x15)
196-LBGA
DSP56321VL200
IC DSP 24BIT 200MHZ 196MAPBGA
NXP USA Inc.
0
In Stock
201
Marketplace
Obsolete
Tray
Tray
Obsolete
Fixed Point
Host Interface, SSI, SCI
200MHz
ROM (576B)
576kB
3.30V
1.60V
-40°C ~ 100°C (TJ)
Surface Mount
196-BGA
196-MAPBGA (15x15)
TEXTISSCAN928028TUF
DSP56321VF200
DIGITAL SIGNAL PROCESSOR, 24-EXT
NXP USA Inc.
60
Marketplace
3 : £88.66000
Bulk
Bulk
Active
Fixed Point
Host Interface, SSI, SCI
200MHz
ROM (576B)
576kB
3.30V
1.60V
-40°C ~ 100°C (TJ)
Surface Mount
196-BGA
196-MAPBGA (15x15)
TEXTISTSB43DB42ZHC
DSP56311VF150
DSP, 24-EXT BIT, 150MHZ PBGA196
Freescale Semiconductor
8
Marketplace
6 : £40.76500
Bulk
Bulk
Active
Fixed Point
Host Interface, SSI, SCI
150MHz
ROM (576B)
384kB
3.30V
1.80V
-40°C ~ 100°C (TJ)
Surface Mount
196-LBGA
196-MAPBGA (15x15)
80-LQFP
DSPB56725CAF
IC DSP 24BIT 80LQFP
NXP USA Inc.
0
In Stock
450 : £14.20893
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
200MHz
External
112kB
3.30V
1.00V
-40°C ~ 85°C (TA)
Surface Mount
80-QFP
80-LQFP (14x14)
MCF51EM128CLK
DSPB56371AF180
IC DSP 24BIT 180MHZ 80-LQFP
NXP USA Inc.
0
In Stock
450 : £20.24960
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
180MHz
ROM (384kB)
264kB
3.30V
1.25V
0°C ~ 70°C (TA)
Surface Mount
80-LQFP
80-LQFP (14x14)
196-LBGA
DSP56311VL150B1
IC DSP 24BIT 150MHZ 196-MAPBGA
NXP USA Inc.
0
In Stock
630 : £21.99971
Tray
Tray
Obsolete
Fixed Point
Host Interface, SSI, SCI
150MHz
ROM (576B)
384kB
3.30V
1.80V
-40°C ~ 100°C (TJ)
Surface Mount
196-LBGA
196-LBGA (15x15)
196-LBGA
DSP56311VF150B1
IC DSP 24BIT 150MHZ 196-BGA
NXP USA Inc.
0
In Stock
630 : £21.99971
Tray
Tray
Obsolete
Fixed Point
Host Interface, SSI, SCI
150MHz
ROM (576B)
384kB
3.30V
1.80V
-40°C ~ 100°C (TJ)
Surface Mount
196-LBGA
196-LBGA (15x15)
196-LBGA
DSP56321VL200R2
IC DSP 24BIT 200MHZ 196MAPBGA
NXP USA Inc.
0
In Stock
750 : £32.04143
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Fixed Point
Host Interface, SSI, SCI
200MHz
ROM (576B)
576kB
3.30V
1.60V
-40°C ~ 100°C (TJ)
Surface Mount
196-BGA
196-MAPBGA (15x15)
196-LBGA
DSP56321VF200R2
IC DSP 24BIT 200MHZ 196MAPBGA
NXP USA Inc.
0
In Stock
750 : £32.04143
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Fixed Point
Host Interface, SSI, SCI
200MHz
ROM (576B)
576kB
3.30V
1.60V
-40°C ~ 100°C (TJ)
Surface Mount
196-BGA
196-MAPBGA (15x15)
196-LBGA
SPAKDSP321VF240
IC DSP 24BIT 196-MAPBGA
NXP USA Inc.
0
In Stock
2 : £62.85500
Tray
Tray
Obsolete
Fixed Point
Host Interface, SSI, SCI
240MHz
ROM (576B)
576kB
3.30V
1.60V
-40°C ~ 105°C (TJ)
Surface Mount
196-BGA
196-MAPBGA (15x15)
Showing
of 42

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.