DSP (Digital Signal Processors)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1,000 : £14.27865
Tape & Reel (TR)
Tape & Reel (TR)
Active
Floating Point
CAN, EBI/EMI, McBSP, SCI, SPI, UART
150MHz
FLASH (256kB)
36kB
3.30V
1.9V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
179-LFBGA
179-NFBGA (12x12)
0
In Stock
Check Lead Time
1,000 : £14.27865
Tape & Reel (TR)
Tape & Reel (TR)
Active
Floating Point
CAN, EBI/EMI, McBSP, SCI, SPI, UART
150MHz
FLASH (256kB)
36kB
3.30V
1.9V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
179-LFBGA
179-NFBGA (12x12)
V62/05601-03ZE
V62/05601-03ZE
C2000 ENHANCED PRODUCT 32-BIT MC
Texas Instruments
0
In Stock
Check Lead Time
40 : £40.74775
Bulk
Bulk
Active
Fixed Point
CAN, McBSP, SCI, SPI, UART
135MHz, 150MHz
FLASH (256MB)
36kB
3.30V
1.8V, 1.9V
-55°C ~ 125°C (TA)
-
-
Surface Mount
176-LQFP
176-LQFP (24x24)
Showing
of 3

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.